Panasonic ECJRVC1H220K

Cap Array 4CH 22PF 50V 1206
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MountSurface Mount
Number of Terminals8
Technical
Capacitance22 pF
Circuit TypeIsolated
CompositionCeramic
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Capacitors4
PackagingTape and Reel
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height850 µm
Height - Seated (Max)939.8 µm
Length3.2 mm
Terminal Pitch800 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECJRVC1H220K.

DigiKey
Datasheet4 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECJRVC1H220K.

Descriptions

Descriptions of Panasonic ECJRVC1H220K provided by its distributors.

CAP ARRAY 4CH 22PF 50V 1206
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECJ-RVC1H220K

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MountSurface Mount
Number of Terminals8
Technical
Capacitance22 pF
Circuit TypeIsolated
CompositionCeramic
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Capacitors4
PackagingTape and Reel
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height850 µm
Height - Seated (Max)939.8 µm
Length3.2 mm
Terminal Pitch800 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECJRVC1H220K.

DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant