Panasonic ECJ2VF1C104Z

Cap .1UF 16V Ceramic Y5V 0805
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins2
Technical
Capacitance100 nF
DielectricY5V
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Tolerance80 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth1.25 mm
Length2.0066 mm
Thickness711.2 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECJ2VF1C104Z.

Jameco
Datasheet12 pages15 years ago
Datasheet13 pages18 years ago
Upverter
Datasheet12 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECJ2VF1C104Z.

Descriptions

Descriptions of Panasonic ECJ2VF1C104Z provided by its distributors.

CAP .1UF 16V CERAMIC Y5V 0805
Cap 0.1uF 16VDC Y5V -20% to 80% SMD 0805 Paper T/R
ECJ SERIES MLCC, SMD, Y5V <CA
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECJ-2VF1C104Z

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins2
Technical
Capacitance100 nF
DielectricY5V
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Tolerance80 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth1.25 mm
Length2.0066 mm
Thickness711.2 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECJ2VF1C104Z.

Jameco
Datasheet12 pages15 years ago
Datasheet13 pages18 years ago
Upverter
Datasheet12 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant