Panasonic ECJ1VC1H151J

Cap 150pF 50VDC C0G 5% SMD 0603 Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
Capacitance150 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Length1.6002 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ECJ1VC1H151J.

Datasheet13 pages18 years ago
Datasheet13 pages18 years ago
Verical
Datasheet12 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECJ1VC1H151J.

Descriptions

Descriptions of Panasonic ECJ1VC1H151J provided by its distributors.

Cap 150pF 50VDC C0G 5% SMD 0603 Paper T/R
ECJ SERIES MLCC, SMD, NPO 50VDC, 150PF, 5%, , PAPER T<TX
French Electronic Distributor since 1988

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • -ECJ-1VC1H151J
  • ECJ-1VC1H151J

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
Capacitance150 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Length1.6002 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ECJ1VC1H151J.

Datasheet13 pages18 years ago
Datasheet13 pages18 years ago
Verical
Datasheet12 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant