Panasonic ECJ-0EF1H682Z

Cap 6800PF 50V Ceramic Y5V 0402
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Technical
Capacitance6.8 nF
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Tolerance80 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Length990.6 µm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ECJ-0EF1H682Z.

Datasheet13 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECJ-0EF1H682Z.

Related Parts

Descriptions

Descriptions of Panasonic ECJ-0EF1H682Z provided by its distributors.

CAP 6800PF 50V CERAMIC Y5V 0402
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECJ0EF1H682Z

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Technical
Capacitance6.8 nF
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Tolerance80 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Length990.6 µm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ECJ-0EF1H682Z.

Datasheet13 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant