Panasonic ECJ-0EB1A563K

Cap 56000PF 10V Ceramic X5R 0402
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Technical
Capacitance56 nF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth500 µm
Length990.6 µm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ECJ-0EB1A563K.

Datasheet13 pages18 years ago
Arrow Electronics
Datasheet12 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.008
$ 0.029
$ 0.066
$ 0.003
$ 0.018
Stock
10,828
328,593
22,788
25,081
40,000
59,132
Authorized Distributors
0
7
3
1
4
3
Capacitance
56 nF
56 nF
56 nF
56 nF
56 nF
56 nF
Dielectric
X5R
X5R
X5R
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
-
-
-
-
Case/Package
0402
0402
0402
0402
0402
0402
Voltage Rating (DC)
10 V
10 V
10 V
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
-
10 %
10 %
Height
-
500 µm
550 µm
550 µm
-
-

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECJ-0EB1A563K.

Descriptions

Descriptions of Panasonic ECJ-0EB1A563K provided by its distributors.

CAP 56000PF 10V CERAMIC X5R 0402
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECJ0EB1A563K

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Technical
Capacitance56 nF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth500 µm
Length990.6 µm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ECJ-0EB1A563K.

Datasheet13 pages18 years ago
Arrow Electronics
Datasheet12 pages15 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant