Panasonic ECHU1H184JC9

OEMs, CMs ONLY (NO BROKERS)
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
ECHU1H184JC9Contact
>1wk

Technical Specifications

Physical
Number of Pins2
Technical
Capacitance180 nF
Insulation Resistance3 GΩ
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Width4.1 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECHU1H184JC9.

Farnell
Datasheet2 pages24 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECHU1H184JC9.

Descriptions

Descriptions of Panasonic ECHU1H184JC9 provided by its distributors.

OEMs, CMs ONLY (NO BROKERS)
CAPACITOR, 2416 180NF 50V; Capacitance: 0.18µF; Capacitance Tolerance: ± 5%; Capacitor Dielectric Type: Polyphenylene Sulphide (PPS); Voltage Rating: 50V; Capacitor Case Style: 2416; Operating Temperature Range: -55°C to +125°C; Capacitor Mounting: SMD; Dissipation Factor: 0.6%; Dissipation Factor Frequency: 1kHz; Dissipation Factor Temperature: 20°C; External Depth: 6mm; External Length / Height: 2.8mm; External Width: 4.1mm; Insulation Resistance: 3000Mohm; No. of Pins: 2; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Package / Case: 2416; Terminal Type: Surface Mount (SMD, SMT); Termination Type: SMD; Tolerance +: 5%; Tolerance -: 5%; Voltage Rating V DC: 50V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECHU1H184JC9.

Technical Specifications

Physical
Number of Pins2
Technical
Capacitance180 nF
Insulation Resistance3 GΩ
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Width4.1 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECHU1H184JC9.

Farnell
Datasheet2 pages24 years ago