Panasonic ECHU1C473GX5

Film Capacitor, 0.047 uF, 11 V, 16 V, ± 2%, Metallized PPS Stacked, 1206 [3216 Metric]

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingCopper, Silver, Tin
Dielectric MaterialPolyphenylene
MountSurface Mount
Number of Pins2
Weight10.007382 mg
Technical
Capacitance47 nF
DielectricPPS
Insulation Resistance3 GΩ
Life (Hours)500 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532250080
TerminationSMD/SMT
Tolerance2 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (AC)16 V
Voltage Rating (DC)16 V
Dimensions
Depth1.6 mm
Height1.5 mm
Height - Seated (Max)1.7018 mm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECHU1C473GX5.

Farnell
Datasheet10 pages11 years ago
Datasheet4 pages15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet10 pages18 years ago
Datasheet7 pages18 years ago
Datasheet11 pages18 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Datasheet1 page21 years ago
Newark
Datasheet3 pages15 years ago
Datasheet2 pages6 years ago
Future Electronics
Datasheet2 pages8 years ago
Datasheet2 pages11 years ago
DigiKey
Datasheet3 pages18 years ago
Panasonic SCT
Technical Drawing3 pages6 years ago
TME
Datasheet16 pages6 years ago
element14
Datasheet7 pages22 years ago

Inventory History

3 month trend:
+13.97%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECHU1C473GX5.

Related Parts

Descriptions

Descriptions of Panasonic ECHU1C473GX5 provided by its distributors.

Film Capacitor, 0.047 uF, 11 V, 16 V, ± 2%, Metallized PPS Stacked, 1206 [3216 Metric]
Film Capacitor, Polyphenylene Sulfide, 16V, 2% +Tol, 2% -Tol, 0.047uF, Surface Mount, 1206
1206 (3216Metric) FILM CAPACITOR ECH-U(X) 16V 0.047muF ±2% 0.126Lx0.063W 3.20mmx1.60mm
Cap Film 0.047uF 16V PPS 2% (3.2 X 1.6 X 1.5mm) Stacked 125Ž T/R
Capacitor,PPS Metallized,Cap 0.047 uF,Tol 2%,Vol-Rtg 16 VDC,SMT,1206,Cut Tape
CAPACITOR PPS FILM, 0.047UF, 16V, 2%,CAPACITOR PPS FILM, 0.047UF, 16V, 2%, 1206, FULL REEL Product Range:PANASONIC - ECHU(X) Series
Film Chip Capacitor, 16V, 0.0022µF, -55 to +125¡C, RoHS
Panasonic SCT
Capacitor Temperature range: -55 ... 125 °C Capacitance tolerance: ±2% Construction form: 1206 Dielectric: PPS Capacitance: 47 nF Rated voltage: 16 VDC

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECH-U1C473GX5
  • ECH-U1C473GX5.
  • ECHU1C473GX5.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingCopper, Silver, Tin
Dielectric MaterialPolyphenylene
MountSurface Mount
Number of Pins2
Weight10.007382 mg
Technical
Capacitance47 nF
DielectricPPS
Insulation Resistance3 GΩ
Life (Hours)500 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532250080
TerminationSMD/SMT
Tolerance2 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (AC)16 V
Voltage Rating (DC)16 V
Dimensions
Depth1.6 mm
Height1.5 mm
Height - Seated (Max)1.7018 mm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECHU1C473GX5.

Farnell
Datasheet10 pages11 years ago
Datasheet4 pages15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet10 pages18 years ago
Datasheet7 pages18 years ago
Datasheet11 pages18 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Datasheet1 page21 years ago
Newark
Datasheet3 pages15 years ago
Datasheet2 pages6 years ago
Future Electronics
Datasheet2 pages8 years ago
Datasheet2 pages11 years ago
DigiKey
Datasheet3 pages18 years ago
Panasonic SCT
Technical Drawing3 pages6 years ago
TME
Datasheet16 pages6 years ago
element14
Datasheet7 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant