Panasonic ECHU1C104JX5

Film Capacitor, 0.1 uF, 11 V, 16 V, ± 5%, Metallized PPS Stacked, 1210 [3225 Metric]

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Contact PlatingCopper, Silver, Tin
Dielectric MaterialPolyphenylene
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance100 nF
DielectricPPS
Dissipation Factor0.6 %
Insulation Resistance3 GΩ
Life (Hours)500 hours
Max Operating Temperature125 °C
Manufacturer Package IdentifierU1C104JX5
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532250080
TerminationSMD/SMT
Tolerance5 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (AC)16 V
Voltage Rating (DC)16 V
Dimensions
Depth2.5 mm
Height2.1 mm
Height - Seated (Max)2.3114 mm
Length3.2 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECHU1C104JX5.

Master Electronics
Datasheet10 pages11 years ago
Newark
Datasheet2 pages8 years ago
Datasheet3 pages15 years ago
Farnell
Datasheet2 pages6 years ago
Datasheet4 pages15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet10 pages18 years ago
Datasheet7 pages18 years ago
Datasheet11 pages18 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Datasheet1 page21 years ago
Future Electronics
Datasheet2 pages11 years ago
Panasonic SCT
Technical Drawing3 pages6 years ago
TME
Datasheet16 pages6 years ago
Arrow Electronics
Datasheet10 pages13 years ago
DigiKey
Datasheet3 pages18 years ago
element14
Datasheet7 pages22 years ago

Inventory History

3 month trend:
+8.42%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECHU1C104JX5.

Related Parts

Descriptions

Descriptions of Panasonic ECHU1C104JX5 provided by its distributors.

Film Capacitor, 0.1 uF, 11 V, 16 V, ± 5%, Metallized PPS Stacked, 1210 [3225 Metric]
STACKED METALLIZED PPS FILM CHIP CAPACITOR Film Capacitor, Polyphenylene Sulfide, 16V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1210
ECHU1C104JX5 Panasonic Film Capacitor 0.1uF 16V 5%PPS SMD 1210 RoHS
1210 (3225Metric) FILM CAPACITOR ECH-U(X) 16V 0.1muF 卤5% 0.126Lx0.098W 3.20mmx2.50mm
Cap Film 0.1uF 16V PPS 5% (3.2 X 2.5 X 2.1mm) Stacked 125°C T/R
Capacitor,PPS Metallized,Cap 0.1 uF,Tol 5%,Vol-Rtg 16 VDC,SMT,1210,Cut Tape
CAPACITOR PPS FILM, 0.1UF, 16V, 5%, 12CAPACITOR PPS FILM, 0.1UF, 16V, 5%, 1210, FULL REEL Product Range:PANASONIC - ECHU(X) Series
Film Chip Capacitor, 100V, 0.18µF, -55 to +105¡C, RoHS
Panasonic SCT
Capacitor Pps Film, 0.1Uf, 16V, 5%, 1210; Dielectric Type:Metallized Pps Stacked; Capacitor Case/Package:1210 [3225 Metric]; Capacitance:0.1Μf; Capacitance Tolerance:± 5%; Voltage(Ac):11V; Voltage(Dc):16V; Lead Spacing:- Rohs Compliant: Yes |Panasonic ECH-U1C104JX5.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECH-U1C104JX5
  • ECH-U1C104JX5.
  • ECHU 1C 104 JX5
  • ECHU1C104JX5.

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Contact PlatingCopper, Silver, Tin
Dielectric MaterialPolyphenylene
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance100 nF
DielectricPPS
Dissipation Factor0.6 %
Insulation Resistance3 GΩ
Life (Hours)500 hours
Max Operating Temperature125 °C
Manufacturer Package IdentifierU1C104JX5
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532250080
TerminationSMD/SMT
Tolerance5 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (AC)16 V
Voltage Rating (DC)16 V
Dimensions
Depth2.5 mm
Height2.1 mm
Height - Seated (Max)2.3114 mm
Length3.2 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECHU1C104JX5.

Master Electronics
Datasheet10 pages11 years ago
Newark
Datasheet2 pages8 years ago
Datasheet3 pages15 years ago
Farnell
Datasheet2 pages6 years ago
Datasheet4 pages15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet10 pages18 years ago
Datasheet7 pages18 years ago
Datasheet11 pages18 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Datasheet1 page21 years ago
Future Electronics
Datasheet2 pages11 years ago
Panasonic SCT
Technical Drawing3 pages6 years ago
TME
Datasheet16 pages6 years ago
Arrow Electronics
Datasheet10 pages13 years ago
DigiKey
Datasheet3 pages18 years ago
element14
Datasheet7 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant