Panasonic ECHU1C104GX5

Film Capacitor, 0.1 uF, 11 V, 16 V, ± 2%, Metallized PPS Stacked, 1210 [3225 Metric]

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Contact PlatingCopper, Silver, Tin
Dielectric MaterialPolyphenylene
MountSurface Mount
Number of Pins2
Technical
Capacitance100 nF
DielectricPPS
Dissipation Factor0.6 %
Insulation Resistance3 GΩ
Life (Hours)500 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532250080
TerminationSMD/SMT
Tolerance2 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (AC)16 V
Voltage Rating (DC)16 V
Dimensions
Depth2.5 mm
Height2.1 mm
Height - Seated (Max)2.3114 mm
Length3.2 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECHU1C104GX5.

Master Electronics
Datasheet10 pages11 years ago
Newark
Datasheet3 pages15 years ago
Datasheet2 pages8 years ago
Farnell
Datasheet2 pages6 years ago
Datasheet4 pages15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet10 pages18 years ago
Datasheet7 pages18 years ago
Datasheet11 pages18 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Datasheet1 page21 years ago
Future Electronics
Datasheet2 pages11 years ago
DigiKey
Datasheet3 pages18 years ago
element14
Datasheet7 pages22 years ago
Panasonic SCT
Technical Drawing3 pages6 years ago
TME
Datasheet16 pages6 years ago

Inventory History

3 month trend:
-45.35%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECHU1C104GX5.

Related Parts

Descriptions

Descriptions of Panasonic ECHU1C104GX5 provided by its distributors.

Film Capacitor, 0.1 uF, 11 V, 16 V, ± 2%, Metallized PPS Stacked, 1210 [3225 Metric]
Film Capacitor, Polyphenylene Sulphide, 16V, 2% +Tol, 2% -Tol, 0.1uF, Surface Mount, 1310, CHIP
1210 (3225Metric) FILM CAPACITOR ECH-U(X) 16V 0.1muF 卤2% 0.126Lx0.098W 3.20mmx2.50mm
Capacitor Film 0.1uF 16V PPS 2% (3.2 X 2.5 X 2.1mm) SMD 125C T/R
Capacitor,PPS Metallized,Cap 0.1 uF,Tol2%,Vol-Rtg 16 VDC,SMT,1210,Tape&Reel
CAPACITOR PPS FILM, 0.1UF, 16V, 2%, 12CAPACITOR PPS FILM, 0.1UF, 16V, 2%, 1210, FULL REEL Product Range:PANASONIC - ECHU(X) Series
Film Chip Capacitor, 100V, 0.18µF, -55 to +105¡C, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECH-U1C104GX5
  • ECH-U1C104GX5.
  • ECHU1C104GX5.

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Contact PlatingCopper, Silver, Tin
Dielectric MaterialPolyphenylene
MountSurface Mount
Number of Pins2
Technical
Capacitance100 nF
DielectricPPS
Dissipation Factor0.6 %
Insulation Resistance3 GΩ
Life (Hours)500 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532250080
TerminationSMD/SMT
Tolerance2 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (AC)16 V
Voltage Rating (DC)16 V
Dimensions
Depth2.5 mm
Height2.1 mm
Height - Seated (Max)2.3114 mm
Length3.2 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECHU1C104GX5.

Master Electronics
Datasheet10 pages11 years ago
Newark
Datasheet3 pages15 years ago
Datasheet2 pages8 years ago
Farnell
Datasheet2 pages6 years ago
Datasheet4 pages15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet10 pages18 years ago
Datasheet7 pages18 years ago
Datasheet11 pages18 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Datasheet1 page21 years ago
Future Electronics
Datasheet2 pages11 years ago
DigiKey
Datasheet3 pages18 years ago
element14
Datasheet7 pages22 years ago
Panasonic SCT
Technical Drawing3 pages6 years ago
TME
Datasheet16 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant