Panasonic ECH-U1103GC9

Film Capacitor, 0.01 uF, 40 V, 100 V, ± 2%, Metallized PPS Stacked, 1913 [4833 Metric]

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1913
Case Code (Imperial)1913
Case Code (Metric)4833
Dielectric MaterialPolyphenylene
MountPCB, Surface Mount
Number of Pins1913
Technical
Capacitance10 nF
DielectricPPS
Life (Hours)500 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532250080
TerminationSMD/SMT
Tolerance2 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Dimensions
Depth3.3 mm
Height1.4 mm
Height - Seated (Max)1.6002 mm
Length4.8 mm
Width3.302 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECH-U1103GC9.

element14 APAC
Datasheet3 pages8 years ago
Datasheet2 pages15 years ago
Panasonic SCT
Datasheet2 pages8 years ago
Technical Drawing3 pages6 years ago
Farnell
Datasheet4 pages11 years ago
TME
Datasheet16 pages8 years ago
Electro Sonic
Datasheet2 pages11 years ago
DigiKey
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-0.32%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECH-U1103GC9.

Related Parts

Descriptions

Descriptions of Panasonic ECH-U1103GC9 provided by its distributors.

Film Capacitor, 0.01 uF, 40 V, 100 V, ± 2%, Metallized PPS Stacked, 1913 [4833 Metric]
Capacitor;ECHU,SMD,Stack Met PPS Film Cap,100VDC,0.010uF,2%,1913,Cut Tape
ECHU (C) Series 100 V 0.01 uF ±2% SMT Metallized PPS Film Chip Capacitor
Film Capacitor, Polyphenylene Sulfide, 100V, 2% +Tol, 2% -Tol, 0.01Uf, Surface Mount, 1913
Cap Film 0.01uF 100V PPS 2% (4.8 X 3.3 X 1.4mm) SMD 105°C T/R
Capacitor;PPS Metallized;Cap 0.01 uF;Tol 2%;Vol-Rtg 100 VDC;SMT;1913;Tape&Reel
ECH-U(C) FILM CAPACITOR 1913 (4833Metric) film capacitor 0.189Lx0.130W 4.80mmx3.30mm ±2% 10000pF 100V
Film Chip Capacitor, 100V, 0.01µF, -55 to +105¡C, RoHS
Panasonic SCT
CAPACITOR, FILM, 0.01UF, 2%, 100V, SMD; Product Range:PANASONIC - ECHU(C) Series; Capacitance:0.01µF; Capacitance Tolerance:± 2%; Capacitor Dielectric Type:Polyphenylene Sulphide (PPS); Voltage Rating:100V; Capacitor Case Style:SMD ;RoHS Compliant: Yes
CAP, 0.01µF, 100V, 2%, PPS, 1913; Capacitance: 10000pF; Voltage Rating: 100V; Capacitor Dielectric Type: PPS (Polyphenylene Sulphide); Capacitance Tolerance: ± 2%; Product Range: -; Capacitor Case Style: 1913 [4833 Metric]; Capacitor Terminals: SMD; Lead Spacing: -; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: ± 2%; Voltage Rating V DC: 100V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECHU1103GC9

Technical Specifications

Physical
Case/Package1913
Case Code (Imperial)1913
Case Code (Metric)4833
Dielectric MaterialPolyphenylene
MountPCB, Surface Mount
Number of Pins1913
Technical
Capacitance10 nF
DielectricPPS
Life (Hours)500 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532250080
TerminationSMD/SMT
Tolerance2 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Dimensions
Depth3.3 mm
Height1.4 mm
Height - Seated (Max)1.6002 mm
Length4.8 mm
Width3.302 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECH-U1103GC9.

element14 APAC
Datasheet3 pages8 years ago
Datasheet2 pages15 years ago
Panasonic SCT
Datasheet2 pages8 years ago
Technical Drawing3 pages6 years ago
Farnell
Datasheet4 pages11 years ago
TME
Datasheet16 pages8 years ago
Electro Sonic
Datasheet2 pages11 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant