Panasonic ECH-S1H334GZ

Cap .33UF 50V Pps Film Ech-s
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyphenylene
MountThrough Hole
Technical
Capacitance330 nF
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationPC Pins
Tolerance2 %
Voltage Rating (DC)50 V
Dimensions
Height15.8 mm
Height - Seated (Max)16.7894 mm
Lead Pitch12.4968 mm
Length17.018 mm
Width8.509 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECH-S1H334GZ.

DigiKey
Datasheet3 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECH-S1H334GZ.

Descriptions

Descriptions of Panasonic ECH-S1H334GZ provided by its distributors.

CAP .33UF 50V PPS FILM ECH-S
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECHS1H334GZ

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyphenylene
MountThrough Hole
Technical
Capacitance330 nF
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationPC Pins
Tolerance2 %
Voltage Rating (DC)50 V
Dimensions
Height15.8 mm
Height - Seated (Max)16.7894 mm
Lead Pitch12.4968 mm
Length17.018 mm
Width8.509 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECH-S1H334GZ.

DigiKey
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant