LEMO ECG.1B.306.CLN

Conn Circular F 6 POS Solder ST Thru-Hole 6 Terminal 1 Port

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialBrass
MountPanel, Through Hole
PlatingChrome
Shell MaterialMetal
Technical
Connector TypeReceptacle
Contact GenderFemale
Contact StyleSocket
Current Rating7 A
Fastening TypeDetent, Pull, Push
FeaturesShielded
GenderFemale
Max Operating Temperature250 °C
Min Operating Temperature-55 °C
Number of Contacts6
Number of Positions6
PackagingBulk
TerminationSolder
Dimensions
Diameter15.8 mm
Length19.8 mm

Documents

Download datasheets and manufacturer documentation for LEMO ECG.1B.306.CLN.

Upverter
Datasheet186 pages18 years ago
Datasheet186 pages18 years ago
Datasheet186 pages18 years ago
Datasheet186 pages18 years ago
Datasheet186 pages18 years ago
Datasheet186 pages18 years ago
Sager Electronics
Datasheet186 pages18 years ago
Datasheet3 pages3 years ago

Inventory History

3 month trend:
+23.64%

Engineering Resources

View Evaluation kits and Reference designs for LEMO ECG.1B.306.CLN.

Related Parts

Descriptions

Descriptions of LEMO ECG.1B.306.CLN provided by its distributors.

Conn Circular F 6 POS Solder ST Thru-Hole 6 Terminal 1 Port
Circular Push Pull Connectors FIXED RECEPTACLE
Lbr Keyg 6C Chr Pcb Female |Lemo ECG.1B.306.CLN
SCKT LEMO 6WAY SERIES 1B BULKHEAD MOUNT
CONN RCPT FMALE 6POS GOLD SOLDER

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO ELECTRONICS FCI
  • LEMO CONNECTORS
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialBrass
MountPanel, Through Hole
PlatingChrome
Shell MaterialMetal
Technical
Connector TypeReceptacle
Contact GenderFemale
Contact StyleSocket
Current Rating7 A
Fastening TypeDetent, Pull, Push
FeaturesShielded
GenderFemale
Max Operating Temperature250 °C
Min Operating Temperature-55 °C
Number of Contacts6
Number of Positions6
PackagingBulk
TerminationSolder
Dimensions
Diameter15.8 mm
Length19.8 mm

Documents

Download datasheets and manufacturer documentation for LEMO ECG.1B.306.CLN.

Upverter
Datasheet186 pages18 years ago
Datasheet186 pages18 years ago
Datasheet186 pages18 years ago
Datasheet186 pages18 years ago
Datasheet186 pages18 years ago
Datasheet186 pages18 years ago
Sager Electronics
Datasheet186 pages18 years ago
Datasheet3 pages3 years ago

Compliance

Environmental Classification
RatingsIP50
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement1 page10 years ago