Panasonic ECET2VP102FA

Cap Aluminum 1000uF 350V 20% (40 X 50mm) 0.249 Ohm 3800mA 3000 hr 85°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins4
Technical
Capacitance1 mF
Dissipation Factor15 %
ESR (Equivalent Series Resistance)249 mΩ
Life (Hours)3000 hours
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
Ripple Current3.8 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter40 mm
Height50 mm
Height - Seated (Max)50.0126 mm
Lead Pitch22.5044 mm
Length50 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECET2VP102FA.

Master Electronics
Datasheet6 pages16 years ago
DigiKey
Datasheet3 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECET2VP102FA.

Related Parts

Descriptions

Descriptions of Panasonic ECET2VP102FA provided by its distributors.

Cap Aluminum 1000uF 350V 20% (40 X 50mm) 0.249 Ohm 3800mA 3000 hr 85°C Bulk
AL Lyt Snap-in TUP, 85C, Std Term, 4 PIN 350WV, 1000uF, 40x50mm
CAP ALUM 1000UF 20% 350V SNAP
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECE-T2VP102FA

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins4
Technical
Capacitance1 mF
Dissipation Factor15 %
ESR (Equivalent Series Resistance)249 mΩ
Life (Hours)3000 hours
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
Ripple Current3.8 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter40 mm
Height50 mm
Height - Seated (Max)50.0126 mm
Lead Pitch22.5044 mm
Length50 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECET2VP102FA.

Master Electronics
Datasheet6 pages16 years ago
DigiKey
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant