Panasonic ECET1HP273EA

Cap Aluminum 27000uF 50V 20% (35 X 63mm) 0.018 Ohm 8310mA 3000 hr 85°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins4
Technical
Capacitance27 mF
Dissipation Factor30 %
ESR (Equivalent Series Resistance)18 mΩ
Life (Hours)3000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Resistance18 mΩ
Ripple Current8.31 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter35 mm
Height63 mm
Height - Seated (Max)62.992 mm
Lead Pitch22.5044 mm
Length63 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECET1HP273EA.

Master Electronics
Datasheet6 pages16 years ago
Factory Futures
Datasheet3 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECET1HP273EA.

Descriptions

Descriptions of Panasonic ECET1HP273EA provided by its distributors.

Cap Aluminum 27000uF 50V 20% (35 X 63mm) 0.018 Ohm 8310mA 3000 hr 85°C Bulk
AL Lyt Snap-in TUP, 85C, Std Term, 4 PIN 50WV, 27000uF, 35x60mm
CAP ALUM 27000UF 20% 50V SNAP
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECE-T1HP273EA

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins4
Technical
Capacitance27 mF
Dissipation Factor30 %
ESR (Equivalent Series Resistance)18 mΩ
Life (Hours)3000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Resistance18 mΩ
Ripple Current8.31 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter35 mm
Height63 mm
Height - Seated (Max)62.992 mm
Lead Pitch22.5044 mm
Length63 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECET1HP273EA.

Master Electronics
Datasheet6 pages16 years ago
Factory Futures
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant