Panasonic ECEA1HKS010

Cap Aluminum 1uF 50V 20% (4 X 5mm) Radial 1.5mm 10mA 1000 hr 85°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Capacitance1 µF
Voltage Rating (DC)50 V
Dimensions
Diameter4 mm
Height5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECEA1HKS010.

element14 APAC
Datasheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages22 years ago
Datasheet3 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECEA1HKS010.

Descriptions

Descriptions of Panasonic ECEA1HKS010 provided by its distributors.

Cap Aluminum 1uF 50V 20% (4 X 5mm) Radial 1.5mm 10mA 1000 hr 85°C Bulk
Capacitor;Aluminum Electrolytic;Cap 1uF;Vol-Rtg 50V;Radial;Ks;Height 5mm | Panasonic Electronic Components ECEA1HKS010
CAPACITOR, RADIAL, 50V, 1UF; Capacitance:1µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; Life Time @ Temperature:1000 hours @ 85°C; Height:5mm; Diameter:4mm; Capacitor Terminals:Radial Leaded; Lead Spacing:1.5mm; Operating ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Technical
Capacitance1 µF
Voltage Rating (DC)50 V
Dimensions
Diameter4 mm
Height5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECEA1HKS010.

element14 APAC
Datasheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages22 years ago
Datasheet3 pages22 years ago

Compliance

Environmental Classification
RoHSCompliant