Panasonic ECE-V1HA101UP

Aluminum Electrolytic Capacitors, 50V, 100µF, -40¡C to +85¡C, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance100 µF
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape and Reel
Ripple Current200 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height - Seated (Max)10.2108 mm
Length10.2 mm
Width900 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ECE-V1HA101UP.

Verical
Datasheet11 pages18 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
Datasheet9 pages24 years ago
Jameco
Datasheet12 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECE-V1HA101UP.

Descriptions

Descriptions of Panasonic ECE-V1HA101UP provided by its distributors.

Aluminum Electrolytic Capacitors, 50V, 100µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333
Cap 100uF 50VDC 20% 8 X 10.2mm SMD 200mA 2000 hr T/R
PANASONIC ECE-V1HA101UP / CAP 100UF 50V ELECT VS SMD PA
AL LYTIC SMD,50VDC, 100UF, 8X10.5MM, T&R<TX

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECEV1HA101UP

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance100 µF
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape and Reel
Ripple Current200 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height - Seated (Max)10.2108 mm
Length10.2 mm
Width900 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ECE-V1HA101UP.

Verical
Datasheet11 pages18 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
Datasheet9 pages24 years ago
Jameco
Datasheet12 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant