Panasonic ECE-A1HN100UI

Al Lytic Cap, Bi-Polar Su Series, 85C Rohs Compliant: Yes |Panasonic ECE-A1HN100UI
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountThrough Hole
Technical
Capacitance10 µF
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityBipolar
Ripple Current50 mA
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter6.3 mm
Height11.2 mm
Height - Seated (Max)12.192 mm
Lead Pitch2.5 mm
Length11.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A1HN100UI.

Master Electronics
Datasheet10 pages8 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+6.03%

Alternate Parts

Price @ 1000
$ 0.143
$ 0.114
$ 0.114
Stock
46,202
193,872
193,872
Authorized Distributors
6
16
16
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
50 mA
50 mA
50 mA
Height - Seated (Max)
12.192 mm
11.2014 mm
11.2014 mm

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECE-A1HN100UI.

Related Parts

Descriptions

Descriptions of Panasonic ECE-A1HN100UI provided by its distributors.

Al Lytic Cap, Bi-Polar Su Series, 85C Rohs Compliant: Yes |Panasonic ECE-A1HN100UI
CAP ALUM 10UF 20% 50V RADIAL
50VDC 10uF 6.3x11.2 LS 2.5mm
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountThrough Hole
Technical
Capacitance10 µF
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityBipolar
Ripple Current50 mA
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter6.3 mm
Height11.2 mm
Height - Seated (Max)12.192 mm
Lead Pitch2.5 mm
Length11.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A1HN100UI.

Master Electronics
Datasheet10 pages8 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant