Panasonic ECE-A1EN100UI

Aluminum Electrolytic Capacitor, 10 uF, 25 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance10 µF
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Ripple Current45 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)11.9888 mm
Lead Pitch2.5 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A1EN100UI.

Master Electronics
Datasheet10 pages8 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-3.32%

Alternate Parts

Price @ 1000
$ 0.078
$ 0.09
$ 0.09
Stock
110,913
116,701
116,701
Authorized Distributors
10
14
14
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
45 mA
45 mA
45 mA
Height - Seated (Max)
11.9888 mm
10.9982 mm
10.9982 mm

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECE-A1EN100UI.

Related Parts

Descriptions

Descriptions of Panasonic ECE-A1EN100UI provided by its distributors.

Aluminum Electrolytic Capacitor, 10 uF, 25 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 25V 10muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 10uF 25V 20% (5 X 11mm) Radial 2.5mm 45mA 2000h 85°C Automotive Ammo
Cap 10Uf 25Vdc 20% 5 X 11Mm Rdl 5Mm 45Ma 2000 Hr Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECE-A1EN100UI.

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance10 µF
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Ripple Current45 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)11.9888 mm
Lead Pitch2.5 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A1EN100UI.

Master Electronics
Datasheet10 pages8 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant