Panasonic ECE-A1CKG150

Kg Rad Alum Elec Cap 15UF 16V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance15 µF
ESR (Equivalent Series Resistance)10 Ω
Impedance10 Ω
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Ripple Current47 mA
TerminationRadial
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter4 mm
Height - Seated (Max)7.0104 mm
Lead Pitch1.4986 mm
Length7 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A1CKG150.

DigiKey
Datasheet3 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECE-A1CKG150.

Descriptions

Descriptions of Panasonic ECE-A1CKG150 provided by its distributors.

KG RAD ALUM ELEC CAP 15UF 16V
CAP ALUM 15UF 20% 16V RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECEA1CKG150

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance15 µF
ESR (Equivalent Series Resistance)10 Ω
Impedance10 Ω
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Ripple Current47 mA
TerminationRadial
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter4 mm
Height - Seated (Max)7.0104 mm
Lead Pitch1.4986 mm
Length7 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A1CKG150.

DigiKey
Datasheet3 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant