Panasonic ECE-A1AN330U

Cap Aluminum 33uF 10V 20% Radial 2000 hr 85°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance33 µF
Lead/Base StyleStraight
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityBipolar
Ripple Current80 mA
TerminationRadial
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter5 mm
Height12 mm
Height - Seated (Max)10.9982 mm
Lead Pitch2.0066 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A1AN330U.

Master Electronics
Datasheet3 pages10 years ago
_legacy Avnet
Datasheet0 pages0 years ago
DigiKey
Datasheet3 pages18 years ago

Inventory History

3 month trend:
-2.78%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECE-A1AN330U.

Related Parts

Descriptions

Descriptions of Panasonic ECE-A1AN330U provided by its distributors.

Cap Aluminum 33uF 10V 20% Radial 2000 hr 85°C Bulk
Al Lytic Cap, Bi-Polar SU Series, 85C 10VDC, 33uF, 5x11 LS2.0, Blk
CAP ELECT 33UF 10V SU BI-POLAR
Radial Can SU 10V 33muF ±20% 0.197Dia 5.00mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance33 µF
Lead/Base StyleStraight
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityBipolar
Ripple Current80 mA
TerminationRadial
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter5 mm
Height12 mm
Height - Seated (Max)10.9982 mm
Lead Pitch2.0066 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A1AN330U.

Master Electronics
Datasheet3 pages10 years ago
_legacy Avnet
Datasheet0 pages0 years ago
DigiKey
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant