Panasonic ECE-A0JKG220

Kg Rad Alum Elec Cap 22UF 6.3V
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance22 µF
ESR (Equivalent Series Resistance)10 Ω
Impedance10 Ω
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Ripple Current47 mA
TerminationRadial
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter4 mm
Height7 mm
Height - Seated (Max)7.0104 mm
Lead Pitch1.4986 mm
Length7 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A0JKG220.

DigiKey
Datasheet3 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECE-A0JKG220.

Descriptions

Descriptions of Panasonic ECE-A0JKG220 provided by its distributors.

KG RAD ALUM ELEC CAP 22UF 6.3V
CAP ALUM 22UF 20% 6.3V RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance22 µF
ESR (Equivalent Series Resistance)10 Ω
Impedance10 Ω
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Ripple Current47 mA
TerminationRadial
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter4 mm
Height7 mm
Height - Seated (Max)7.0104 mm
Lead Pitch1.4986 mm
Length7 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A0JKG220.

DigiKey
Datasheet3 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant