LEMO ECC.2B.312.CLN

Circular Push Pull Connectors RECEPTACLE W. NUT

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-ECC.2B.312.CLNContact
>1wk

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialBrass
MountBulkhead, Panel, Through Hole
Technical
Connector TypeReceptacle
Contact StyleSocket
Current Rating7 A
Fastening TypeDetent, Pull, Push
FeaturesShielded
GenderFemale
Max Operating Temperature250 °C
Min Operating Temperature-55 °C
Number of Contacts12
Number of Positions12
TerminationSolder
Dimensions
Diameter19.2 mm
Length21.8 mm

Documents

Download datasheets and manufacturer documentation for LEMO ECC.2B.312.CLN.

Upverter
Datasheet186 pages18 years ago
Datasheet186 pages18 years ago
Datasheet186 pages18 years ago
Datasheet186 pages18 years ago
Datasheet186 pages18 years ago
Datasheet186 pages18 years ago
Sager Electronics
Datasheet186 pages18 years ago
Datasheet3 pages3 years ago

Engineering Resources

View Evaluation kits and Reference designs for LEMO ECC.2B.312.CLN.

Descriptions

Descriptions of LEMO ECC.2B.312.CLN provided by its distributors.

Circular Push Pull Connectors RECEPTACLE W. NUT
CONN PNL MNT RCPT 12SKT STR PCB

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO ELECTRONICS FCI
  • LEMO CONNECTORS
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialBrass
MountBulkhead, Panel, Through Hole
Technical
Connector TypeReceptacle
Contact StyleSocket
Current Rating7 A
Fastening TypeDetent, Pull, Push
FeaturesShielded
GenderFemale
Max Operating Temperature250 °C
Min Operating Temperature-55 °C
Number of Contacts12
Number of Positions12
TerminationSolder
Dimensions
Diameter19.2 mm
Length21.8 mm

Documents

Download datasheets and manufacturer documentation for LEMO ECC.2B.312.CLN.

Upverter
Datasheet186 pages18 years ago
Datasheet186 pages18 years ago
Datasheet186 pages18 years ago
Datasheet186 pages18 years ago
Datasheet186 pages18 years ago
Datasheet186 pages18 years ago
Sager Electronics
Datasheet186 pages18 years ago
Datasheet3 pages3 years ago

Compliance

Environmental Classification
RatingsIP50
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement1 page10 years ago