Panasonic ECC-T3G270JG

ECC Series, Ceramic Cap, High Vol., SMD
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Capacitance27 pF
CompositionCeramic
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingCut Tape
Tolerance5 %
Voltage Rating4 kV
Voltage Rating (DC)4 kV
Dimensions
Height2.3 mm
Length7.112 mm
Thickness2.794 mm
Width6.2992 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECC-T3G270JG.

DigiKey
Datasheet4 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECC-T3G270JG.

Related Parts

Descriptions

Descriptions of Panasonic ECC-T3G270JG provided by its distributors.

ECC Series, Ceramic Cap, High Vol., SMD
CAP 27PF 4KVDC CERAMIC GP SMD
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Capacitance27 pF
CompositionCeramic
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingCut Tape
Tolerance5 %
Voltage Rating4 kV
Voltage Rating (DC)4 kV
Dimensions
Height2.3 mm
Length7.112 mm
Thickness2.794 mm
Width6.2992 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECC-T3G270JG.

DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant