Murata ECASD40D227M009K00

Cap Aluminum Polymer 220uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 105C T/R
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialAluminium
MountSurface Mount
Number of Pins2
Technical
Capacitance220 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)9 mΩ
Leakage Current44 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
PolarityPolar
Resistance9 mΩ
Ripple Current3 A
TerminationSMD/SMT
Tolerance20 %
Voltage Rating2 V
Voltage Rating (DC)2 V
Dimensions
Depth4.3 mm
Height1.9 mm
Height - Seated (Max)1.905 mm
Length7.3 mm
Thickness1.9 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Murata ECASD40D227M009K00.

Geoflip
Datasheet4 pages3 years ago
Ciiva Crawler
Datasheet14 pages4 years ago
Datasheet4 pages3 years ago
Datasheet1 page4 years ago
element14 APAC
Datasheet4 pages14 years ago
Factory Futures
Datasheet8 pages11 years ago
Future Electronics
Datasheet1 page11 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-21.09%

Alternate Parts

Price @ 1000
$ 0.408
$ 0.558
$ 0.558
Stock
142,494
35,708
35,708
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
2 V
2 V
2 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
9 mΩ
9 mΩ
9 mΩ
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
3 A
3 A
3 A
Height - Seated (Max)
1.905 mm
1.905 mm
1.905 mm

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata ECASD40D227M009K00.

Related Parts

Descriptions

Descriptions of Murata ECASD40D227M009K00 provided by its distributors.

Cap Aluminum Polymer 220uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 105C T/R
Aluminum Polymer Capacitor, 220 uF, 2 V, ± 20%, 2917 [7343 Metric], Surface Mount
ECAS Series 2 v 220 uf 105c 7.3x1.7x4.3mm Low ESR. Aluminum Chip Polymer
CAP, 220µF, 2V, 20%, 2917; Capacitance: 220µF; Voltage Rating: 2V; AE Capacitor Case: 2917 [7343 Metric]; Product Range: -; ESR: 0.009ohm; Lifetime @ Temperature: 1000 hours @ 105°C; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); Capacitance Tolerance: ± 20%; Capacitance Tolerance ±: ± 20%; Capacitor Case Style: 2917 [7343 Metric]; Height: 7.3mm; Operating Temperature Range: -40°C to +105°C; Ripple Current AC: 3A

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialAluminium
MountSurface Mount
Number of Pins2
Technical
Capacitance220 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)9 mΩ
Leakage Current44 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
PolarityPolar
Resistance9 mΩ
Ripple Current3 A
TerminationSMD/SMT
Tolerance20 %
Voltage Rating2 V
Voltage Rating (DC)2 V
Dimensions
Depth4.3 mm
Height1.9 mm
Height - Seated (Max)1.905 mm
Length7.3 mm
Thickness1.9 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Murata ECASD40D227M009K00.

Geoflip
Datasheet4 pages3 years ago
Ciiva Crawler
Datasheet14 pages4 years ago
Datasheet4 pages3 years ago
Datasheet1 page4 years ago
element14 APAC
Datasheet4 pages14 years ago
Factory Futures
Datasheet8 pages11 years ago
Future Electronics
Datasheet1 page11 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago