Panasonic ECA2DM101

Aluminum Electrolytic Capacitor, 100 uF, 200 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor0.18 %
Lead/Base StyleStraight
Leakage Current1.21 mA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PolarityPolar
Ripple Current475 mA
Ripple Current (AC)475 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage200 V
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter16 mm
Height25 mm
Height - Seated (Max)27.0002 mm
Lead Diameter800 µm
Lead Length17 mm
Lead Pitch7.5 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA2DM101.

Newark
Datasheet5 pages13 years ago
Datasheet6 pages5 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet12 pages5 years ago
Future Electronics
Datasheet5 pages7 years ago
Electro Sonic
Datasheet0 pages0 years ago
TME
Datasheet12 pages5 years ago
Arrow Electronics
Datasheet5 pages12 years ago

Inventory History

3 month trend:
-11.03%

Alternate Parts

Price @ 1000
$ 0.487
$ 0.516
$ 0.516
Stock
4,813
3,115
3,115
Authorized Distributors
11
8
8
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
475 mA
475 mA
475 mA
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECA2DM101.

Related Parts

Descriptions

Descriptions of Panasonic ECA2DM101 provided by its distributors.

Aluminum Electrolytic Capacitor, 100 uF, 200 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
Cap Aluminum 100uF 200V 20% (16 X 25mm) Radial Aluminum Cylindrical Can 7.5mm 475mA 2000 hr 85°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminium electrolytic capacitor radial 100uF 200VDC
Aluminum Electrolytic Capacitors, 100uF, 200V, -25 to 85¡C
Panasonic SCT
CAPACITOR, RADIAL, 200V, 100UF; Capacitance:100µF; Capacitance Tolerance:± 20%; Voltage Rating:200V; Life Time @ Temperature:2000 hours @ 85°C; Height:25mm; Diameter:16mm; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm; Operating Temperature Range:-25°C to +85°C; AC Ripple Current:475mA; Capacitor Mounting:Through Hole; External Length / Height:25mm; Lead Diameter:0.8mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-2DM101

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor0.18 %
Lead/Base StyleStraight
Leakage Current1.21 mA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PolarityPolar
Ripple Current475 mA
Ripple Current (AC)475 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage200 V
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter16 mm
Height25 mm
Height - Seated (Max)27.0002 mm
Lead Diameter800 µm
Lead Length17 mm
Lead Pitch7.5 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA2DM101.

Newark
Datasheet5 pages13 years ago
Datasheet6 pages5 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet12 pages5 years ago
Future Electronics
Datasheet5 pages7 years ago
Electro Sonic
Datasheet0 pages0 years ago
TME
Datasheet12 pages5 years ago
Arrow Electronics
Datasheet5 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant