Panasonic ECA2AM2R2

Aluminum Electrolytic Capacitor, 2.2 uF, 100 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance2.2 µF
Dissipation Factor0.1 %
Lead/Base StyleStraight
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current30 mA
Ripple Current (AC)30 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage63 V
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)11.9888 mm
Lead Diameter500 µm
Lead Pitch2 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA2AM2R2.

Future Electronics
Datasheet5 pages7 years ago
Datasheet5 pages13 years ago
Datasheet0 pages0 years ago
Datasheet5 pages8 years ago
Newark
Datasheet5 pages18 years ago
Datasheet6 pages5 years ago
element14
Datasheet0 pages0 years ago
Datasheet33 pages17 years ago
Master Electronics
Datasheet12 pages5 years ago
TME
Datasheet12 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
Datasheet5 pages18 years ago
Farnell
Datasheet1 page19 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+5.11%

Alternate Parts

Price @ 1000
$ 0.046
$ 0.048
$ 0.048
Stock
181,540
78,738
78,738
Authorized Distributors
17
11
11
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
30 mA
30 mA
30 mA
Height - Seated (Max)
11.9888 mm
11.9888 mm
11.9888 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECA2AM2R2.

Related Parts

Descriptions

Descriptions of Panasonic ECA2AM2R2 provided by its distributors.

Aluminum Electrolytic Capacitor, 2.2 uF, 100 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
Cap Aluminum 2.2uF 100V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 30mA 2000 hr 85°C Bulk
Avnet Japan
Aluminium electrolytic capacitor radial 2.2uF 100VDC
Aluminum Electrolytic Capacitors, 2.2uF, 100V, -40 to 85¡C
Panasonic SCT
ECA-M Series 100 V 2.2 uF Ø 5 x 11 mm LS=2 mm 85 °C Radial Electrolytic
CAPACITOR ALUM ELEC, 2.2µF, 100VDC, RADIAL; Capacitance:2.2µF; Capacitance Tolerance:± 20%; Voltage Rating:100VDC; Life Time @ Temperature:2000 hours @ 85°C; Height:11mm; Diameter:5mm; Capacitor Case Style:Radial Leaded ;RoHS Compliant: Yes
CAPACITOR, 2.2UF, 100V; Capacitor Application:General Purpose; Capacitance:2.2µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Life Time @ Temperature:2000 hours @ 85°C; Height:11mm; Diameter:5mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:2mm; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:30mA; External Length / Height:11mm; Lead Diameter:0.5mm; Leakage Current:3µA; No. of Pins:2; Operating Lifetime:2000h; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:Radial; Ripple Current Frequency:120Hz; Ripple Current Temperature:85°C; Series:M; Terminal Type:Wire Ended; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:100V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 2AM2R2
  • ECA-2AM2R2
  • ECA2AM2R2.

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance2.2 µF
Dissipation Factor0.1 %
Lead/Base StyleStraight
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current30 mA
Ripple Current (AC)30 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage63 V
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)11.9888 mm
Lead Diameter500 µm
Lead Pitch2 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA2AM2R2.

Future Electronics
Datasheet5 pages7 years ago
Datasheet5 pages13 years ago
Datasheet0 pages0 years ago
Datasheet5 pages8 years ago
Newark
Datasheet5 pages18 years ago
Datasheet6 pages5 years ago
element14
Datasheet0 pages0 years ago
Datasheet33 pages17 years ago
Master Electronics
Datasheet12 pages5 years ago
TME
Datasheet12 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
Datasheet5 pages18 years ago
Farnell
Datasheet1 page19 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant