Panasonic ECA1VM222

Cap Aluminum 2200uF 35V 20% (16 X 25mm) Radial Aluminum Cylindrical Can 7.5mm 1250mA 2000 hr 85°C Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
ECA-1VM222 4,950 Buy Now »
USD
0.363 0.341 0.336
Verical 2
ECA1VM222 4,950 Buy Now »
USD
0.387 0.341 0.341
ECA1VM222 7,200 Buy Now »
USD
0.417 0.417
Digi-Key
P5170-ND 11,798 Buy Now »
USD
1.13 0.891 0.668 0.446 0.416
Avnet
ECA1VM222 98 Buy Now »
USD
0.874 0.737 0.564 0.564 0.564
Newark
96K9202 478 Buy Now »
USD
1.22 0.907 0.681 0.422 0.422
Chip One Stop Japan
C1S600600075037 4,950 Buy Now »
JPY
49.10 39.70 38.10
Mouser
667-ECA-1VM222 6,989 Buy Now »
USD
1.14 0.772 0.594 0.446 0.379
TTI
ECA-1VM222 250 Buy Now »
USD
0.442 0.442 0.442
Master Electronics
ECA1VM222 8,258 ··
USD
0.760 0.760 0.362 0.349 0.349
Chip One Stop Global
C1S600600075037 130 Buy Now »
JPY
122.00 89.00 89.00 89.00
Future Electronics
ECA-1VM222 0 ··
USD
0.440 0.375 0.340
Allied Electronics 2
70067837 0 ··
USD
0.602 0.602 0.602 0.602 0.602
70255935 112 Buy Now »
USD
0.594 0.594 0.503 0.458 0.458
Farnell
9693726 9,186 Buy Now »
GBP
0.803 0.557 0.368 0.363
element14 APAC 2
3201624 0 ··
SGD
1.85 1.25 0.961 0.722 0.613
9693726 8,277 Buy Now »
SGD
1.99 1.25 0.988 0.988
Schukat
ECA1VM222 310 Buy Now »
EUR
0.620 0.524 0.455 0.455
Avnet Europe
ECA1VM222 26,700 Buy Now »
EUR
0.637 0.464 0.364
Electro Sonic
ECA1VM222 9,385 Buy Now »
USD
0.806 0.806 0.384 0.370 0.370
Distrelec
ECA1VM222 401 Buy Now »
EUR
0.780 0.780 0.710 0.560 0.560
RS Components 2
2286824 2,600 Buy Now »
GBP
0.746 0.390 0.324 0.324
1078072 50 Buy Now »
GBP
0.382 0.382 0.382
Avnet Asia
ECA1VM222 0 ··
USD
0.652 0.326 0.326
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
ECA1VM222 19 Buy Now »
USD
1.16 0.928 0.928 0.928 0.928
Direct Components
ECA-1VM222 50 Send RFQ »
Panther Parts
ECA1VM222 350 Send RFQ »
STLAA.com
ECA1VM222 12,240 ··
SIE
ECA1VM222 1,581 ··
Abacus Technologies
ECA-1VM222 837 ··
Florida Circuit
ECA-1VM222 50 ··
4 Star Electronics
ECA-1VM222 200 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
ECA1VM222 Contact Send RFQ »
Summit Electronics
ECA1VM222 Contact Send RFQ »
North Star Micro
ECA1VM222 Contact ··
SemiconductorPLUS
ECA1VM222 Contact ··
XS Micro
ECA1VM222 Contact ··

Descriptions

CAP ALUM 2200UF 20% 35V RADIAL
Digi-Key
Aluminium Electrolytic Capacitor, AEC-Q200 M Series, 2200 - F, - 20%, 35 V, 16 mm
Newark
M Radial Al Elect Cap 2200uF 35V 85deg C
RS Components
CAP 2200uF 35V LYTIC
Florida Circuit
Capacitor;Aluminum Electrolytic;Cap 2200uF;Vol-Rtg 35V;Radial;nHg
Allied Electronics
El-Capacitor 2200uF 35V 16x25mm P7,5
Schukat
Capacitor [Panasonic Automotive & Industrial Systems] ECA1VM222 Capacitor
Distrelec
Cap Aluminum 2200uF 35VDC 20% 16 X 25mm RDL 7.5mm 1250mA 2000 hr Bulk
Chip One Stop Japan
CAP, ALU ELEC, 2200UF, 35V, RAD
Farnell
Cap Aluminum Lytic 2200uF 35V 20% (16 X 25mm) Radial 7.5mm 1250mA 2000h 85C Bulk
Verical
Cap Aluminum 2200uF 35V 20% (16 X 25mm) Radial Aluminum Cylindrical Can 7.5mm 1250mA 2000 hr 85°C Bulk
Avnet Asia
CAP 2200UF 35VDC 20% 16 X 25MM RDL 7.5MM 1250MA 2000 HR
Master Electronics
Cap Aluminum 2200uF 35V 20% (16 X 25mm) Radial Aluminum Cylindrical Can 7.5mm 1250mA 2000 hr 85°C Bulk
Avnet
Cap Aluminum 2200uF 35VDC 20% 16 X 25mm RDL 7.5mm 1250mA 2000 hr Bulk
Chip One Stop Global
CAP, ALU ELEC, 2200UF, 35V, RAD
element14 APAC
ECA-M Series 35 V 2200 uF Ø 16 x 25 mm LS=7.5 mm 85 °C Radial Electrolytic
Future Electronics

Technical Specifications

Number of Pins 2
Capacitance 2.2 mF
Dielectric Material Aluminum Electrolytic
Mounting Type Through Hole
RoHS Compliant
Size-Length 25 mm
Size-Diameter 16 mm
Capacitance Tolerance ±20%
REACH SVHC Compliance No SVHC
Size-Height 25 mm
Voltage Rating (DC) 35 V
Lead-Free Status Lead Free
Packaging Bulk

Documents

Future Electronics
Datasheet
Datasheet
Datasheet 5 pages 6 years ago
Newark
Datasheet 5 pages
element14
Datasheet 33 pages 10 years ago
Jameco
Datasheet 5 pages 8 years ago
Allied Electronics
Datasheet 5 pages 10 years ago
Datasheet 5 pages 10 years ago
Farnell
Datasheet 1 page 12 years ago
Arrow
Datasheet 5 pages 5 years ago
Onlinecomponents.com
Datasheet
Datasheet 5 pages 3 years ago
Datasheet 5 pages 5 years ago
Datasheet 5 pages 3 years ago
Digi-Key
Datasheet 5 pages 10 years ago

Images

Alternate Names

PAN ECA1VM222
PANA ECA1VM222
PANASONI ECA1VM222
Panasonic Electric Works ECA1VM222
PANAS ECA1VM222
PANSONIC ECA1VM222
PANASON ECA1VM222
PANASONIC INDUSTRIAL ECA1VM222
PANASO ECA1VM222
PANISONIC ECA1VM222
PANASOINC ECA1VM222
PANOSONIC ECA1VM222
MATSUSHITA PANASONIC ECA1VM222
Panasonic Electronic Components ECA1VM222
PANASONC ECA1VM222
PANASOIC ECA1VM222
PANASONIC BATTERIES ECA1VM222
AROMAT CORP ECA1VM222
PANS ECA1VM222
PANASONIC/MATSUSHITA ECA1VM222
PANASINIC ECA1VM222
PANASONIC CORP ECA1VM222
PANAS0NIC ECA1VM222
PANASONICS ECA1VM222
PANASONIS ECA1VM222
Panasonic Industrial Devices ECA1VM222

Search for other parts like ECA1 »