Panasonic ECA1VM101

Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11.2mm) Radial 2.5mm 210mA 2000h 85C Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
P5165-ND 46,504 Buy Now »
USD
0.250 0.169 0.096 0.059 0.056
Avnet
ECA-1VM101 10,603 Buy Now »
USD
0.083 0.080 0.071 0.071 0.071
Arrow
ECA-1VM101 156,795 Buy Now »
USD
0.069 0.069
Verical 2
ECA1VM101 18,000 Buy Now »
USD
0.043
ECA1VM101 156,600 Buy Now »
USD
0.069 0.069
Newark
96K9198 31,406 Buy Now »
USD
0.307 0.307 0.107 0.065 0.054
Onlinecomponents.com
ECA1VM101 196,417 Buy Now »
USD
0.051 0.051 0.043 0.037 0.036
Chip One Stop Japan
C1S600600453828 3,757 Buy Now »
USD
0.068 0.060 0.050
Master Electronics
ECA1VM101 172,846 ··
USD
0.051 0.051 0.043 0.037 0.036
Chip One Stop Global
C1S600600096474 156,795 Buy Now »
USD
0.040 0.040
TTI
ECA-1VM101 19,800 Buy Now »
USD
0.043 0.043
Mouser
667-ECA-1VM101 14,954 Buy Now »
USD
0.250 0.112 0.075 0.059 0.047
Allied Electronics
70255927 2,891 Buy Now »
USD
0.056 0.056 0.048 0.043 0.043
Future Electronics
ECA-1VM101 25,269 Buy Now »
USD
0.040 0.034
PUI
ECA-1VM101 5,800 Send RFQ »
Farnell
9693670 78,008 Buy Now »
GBP
0.135 0.079 0.046 0.037
element14 APAC
9693670 72,598 Buy Now »
SGD
0.396 0.156 0.106 0.106
Electro Sonic
ECA1VM101 196,417 Buy Now »
USD
0.054 0.054 0.046 0.040 0.038
Schukat
ECA1VM101 2,650 Buy Now »
EUR
0.045 0.038 0.034 0.034
Distrelec
ECA1VM101 108 Buy Now »
EUR
0.207 0.155 0.089 0.089 0.089
Avnet Europe
ECA1VM101 20,099 Buy Now »
USD
0.119 0.119 0.119 0.119 0.043
Avnet Asia
ECA1VM101 0 ··
USD
0.047
RS Components
2286767 28,310 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
ECA-1VM101 557 Buy Now »
USD
0.263 0.263 0.079 0.079 0.079
Florida Circuit
ECA-1VM101 31 ··
Abacus Technologies
ECA-1VM101 58,309 ··
SIE
ECA1VM101 20,400 ··
GreenTree Electronics
ECA1VM101 26,759 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iodParts
ECA1VM101 Contact Buy Now »
North Star Micro
ECA1VM101 Contact ··
Touchstone Systems
ECA1VM101 Contact ··

Descriptions

Cap 100uF 35VDC 20% 6.3 X 11.2mm RDL 2.5mm 210mA 2000 hr Bulk
Onlinecomponents.com
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 35V, 20%, RADIAL
Newark
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11.2mm) Radial 2.5mm 210mA 2000h 85C Bulk
Verical
Capacitor;Alum Lytic;Cap 100 uF;Tol 20%;Vol-Rtg 35 VDC;Radial;6.3x11.2;Bulk
Allied Electronics
Cap Aluminum 100uF 35VDC 20% 6.3 X 11.2mm RDL 2.5mm 210mA 2000 hr Bulk
Chip One Stop Global
CAP 100UF 35VDC 20% 6.3 X 11.2MM RDL 2.5MM 210MA 2000 HR
Master Electronics
M radial Al elect cap 100uF 35V 85deg C
RS Components
CAP 100UF 35V ALUM LYTIC RADIA
Florida Circuit
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF,
element14 APAC
Cap Aluminum 100uF 35VDC 20% 6.3 X 11.2mm RDL 2.5mm 210mA 2000 hr Bulk
Chip One Stop Japan
CAP ALUM 100UF 20% 35V RADIAL
Digi-Key
Cap Aluminum 100uF 35V 20% (6.3 X 11.2mm) Radial 2.5mm 210mA 2000h 85°C Bulk
Avnet Asia
El-Capacitor 100uF 35V 6,3x11,2mm P2,5
Schukat
Cap Aluminum 100uF 35V 20% (6.3 X 11.2mm) Radial 2.5mm 210mA 2000h 85°C Bulk
Avnet Europe
CAPACITOR, 100UF, 35V; Application:General Purpose; Capacitance:100µF; Tolerance, Capacitance:± 20%; Series:M; Voltage, Rating:35V dc; Capacitor Dielectric Type:Aluminium Electrolytic; Case Style:Radial; External Length / Height:11.2mm; Body Diameter:6.3mm; Lead Spacing:2.5mm; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:210mA; Lead Diameter:0.5mm; Leakage Current:35µA; Operating Lifetime:2000h; Ripple Current Frequency:120Hz; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Temperature, Ripple Current:85°C; Terminal Type:Wire Ended; Tolerance, +:20%; Tolerance, -:20%; Voltage Rating, DC:35V
Farnell
Capacitor [Panasonic Automotive & Industrial Systems] ECA1VM101 Capacitor
Distrelec
ECA-M Series 35 V 100 uF Ø 6.3 x 11.2 mm LS=2.5 mm 85 °C Radial Electrolytic
Future Electronics
Cap Aluminum 100uF 35V 20% (6.3 X 11.2mm) Radial 2.5mm 210mA 2000h 85°C Bulk
Avnet

Technical Specifications

REACH SVHC Compliance No SVHC
Size-Height 11.2 mm
Size-Length 11.2 mm
Capacitance Tolerance ±20%
RoHS Compliant
Mounting Type Through Hole
Number of Pins 2
Capacitance 100 µF
Voltage Rating (DC) 35 V 63 V
Lead-Free Status Lead Free
Dielectric Material Aluminum Electrolytic
Packaging Bulk
Size-Diameter 6.3 mm

Documents

Future Electronics
Datasheet
Datasheet
Datasheet 5 pages 6 years ago
Newark
Datasheet 5 pages
element14
Datasheet 33 pages 10 years ago
Jameco
Datasheet 5 pages 8 years ago
Allied Electronics
Datasheet 5 pages 10 years ago
Datasheet 5 pages 10 years ago
Farnell
Datasheet 1 page 12 years ago
Onlinecomponents.com
Datasheet
Datasheet 5 pages 4 years ago
Datasheet 5 pages 5 years ago
Datasheet 5 pages 4 years ago
Digi-Key
Datasheet 5 pages 10 years ago

Images

Alternate Names

PAN ECA1VM101
PANA ECA1VM101
PANASONI ECA1VM101
Panasonic Electric Works ECA1VM101
PANAS ECA1VM101
PANSONIC ECA1VM101
PANASON ECA1VM101
PANASONIC INDUSTRIAL ECA1VM101
PANASO ECA1VM101
PANISONIC ECA1VM101
PANASOINC ECA1VM101
PANOSONIC ECA1VM101
MATSUSHITA PANASONIC ECA1VM101
Panasonic Electronic Components ECA1VM101
PANASONC ECA1VM101
PANASOIC ECA1VM101
PANASONIC BATTERIES ECA1VM101
AROMAT CORP ECA1VM101
PANS ECA1VM101
PANASONIC/MATSUSHITA ECA1VM101
PANASINIC ECA1VM101
PANASONIC CORP ECA1VM101
PANAS0NIC ECA1VM101
PANASONICS ECA1VM101
PANASONIS ECA1VM101
Panasonic Industrial Devices ECA1VM101

Search for other parts like ECA1 »