Panasonic ECA1JHG330I

Aluminum Electrolytic Capacitor, 33 uF, 63 V, ± 20%, 1000 hours @ 105°C, Radial Leaded
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance33 µF
Dissipation Factor10 %
Lead/Base StyleStraight
Leakage Current20.8 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Ripple Current100 mA
TerminationRadial
Tolerance20 %
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter6.3 mm
Height11.2 mm
Height - Seated (Max)12.192 mm
Lead Diameter500 µm
Lead Pitch2.5 mm
Length11.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA1JHG330I.

Master Electronics
Datasheet12 pages5 years ago
TME
Datasheet12 pages5 years ago
Panasonic SCT
Datasheet5 pages7 years ago
Arrow Electronics
Datasheet5 pages13 years ago
Electro Sonic
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.108
$ 0.108
Stock
7,897
80,796
80,796
Authorized Distributors
5
16
16
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1 Ω
1 Ω
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
100 mA
240 mA
240 mA
Height - Seated (Max)
12.192 mm
11.2014 mm
11.2014 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECA1JHG330I.

Related Parts

Descriptions

Descriptions of Panasonic ECA1JHG330I provided by its distributors.

Aluminum Electrolytic Capacitor, 33 uF, 63 V, ± 20%, 1000 hours @ 105°C, Radial Leaded
Cap Aluminum Lytic 33uF 63V 20% (6.3 X 11.2mm) Radial 2.5mm 100mA 1000h 105°C Ammo Pack
Aluminum Electrolytic Capacitors, 33uF, 63V, -55 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-1JHG330I
  • ECA1JHG330I.

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance33 µF
Dissipation Factor10 %
Lead/Base StyleStraight
Leakage Current20.8 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Ripple Current100 mA
TerminationRadial
Tolerance20 %
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter6.3 mm
Height11.2 mm
Height - Seated (Max)12.192 mm
Lead Diameter500 µm
Lead Pitch2.5 mm
Length11.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA1JHG330I.

Master Electronics
Datasheet12 pages5 years ago
TME
Datasheet12 pages5 years ago
Panasonic SCT
Datasheet5 pages7 years ago
Arrow Electronics
Datasheet5 pages13 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant