Panasonic ECA-1HM331

Aluminum Electrolytic Capacitor, 330 uF, 50 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Weight3.674098 g
Technical
Capacitance330 µF
Dissipation Factor0.12 %
Lead/Base StyleStraight
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current500 mA
Ripple Current (AC)500 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter10 mm
Height16 mm
Height - Seated (Max)16.9926 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length16 mm
Width15.875 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1HM331.

element14 APAC
Datasheet5 pages13 years ago
Newark
Datasheet0 pages0 years ago
Farnell
Datasheet6 pages5 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet12 pages5 years ago
Panasonic SCT
Datasheet5 pages7 years ago
TME
Datasheet12 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
DigiKey
Datasheet5 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.149
$ 0.188
$ 0.188
Stock
273,749
264,280
264,280
Authorized Distributors
19
16
16
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
500 mA
500 mA
500 mA
Height - Seated (Max)
16.9926 mm
16.9926 mm
16.9926 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECA-1HM331.

Related Parts

Descriptions

Descriptions of Panasonic ECA-1HM331 provided by its distributors.

Aluminum Electrolytic Capacitor, 330 uF, 50 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
Cap Aluminum 330uF 50V 20% (10 X 16mm) Radial Aluminum Cylindrical Can 5mm 500mA 2000 hr 85°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitors, 330uF, 50V, -40 to 85¡C
Panasonic SCT
Capacitor, 330µF, 50V, 20%; Capacitance:330µF; Voltage Rating:50V; Product Range:M Series; Capacitance Tolerance:± Capacitor Terminals:Radial
Aluminum Electrolytic Capacitor, 330Uf, 20%, 50V, Radial; Capacitance:330Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Panasonic ECA-1HM331.
CAP, 330µF, 50V, 20%; Capacitance: 330µF; Voltage Rating: 50V; Product Range: M Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 16mm; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Lifetime @ Temperature: 2000 hours @ 85°C; ESR: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: ± 20%; External Length / Height: 16mm; Lead Diameter: 0.6mm; No. of Pins: 2Pins; Operating Temperature Range: -40°C to +85°C; Ripple Current AC: 500mA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1HM331
  • ECA-1HM331.
  • ECA1HM331

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Weight3.674098 g
Technical
Capacitance330 µF
Dissipation Factor0.12 %
Lead/Base StyleStraight
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current500 mA
Ripple Current (AC)500 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter10 mm
Height16 mm
Height - Seated (Max)16.9926 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length16 mm
Width15.875 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1HM331.

element14 APAC
Datasheet5 pages13 years ago
Newark
Datasheet0 pages0 years ago
Farnell
Datasheet6 pages5 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet12 pages5 years ago
Panasonic SCT
Datasheet5 pages7 years ago
TME
Datasheet12 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
DigiKey
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant