Panasonic ECA1HHG471

Cap Aluminum Lytic 470uF 50V 20% (10 X 20mm) Radial 5mm 530mA 2000h 105???Ž Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
P5574-ND 180,999 Buy Now »
USD
0.740 0.547 0.375 0.250 0.235
Verical
ECA1HHG471 34,000 Buy Now »
USD
0.225 0.225
Avnet
ECA1HHG471 1,223 Buy Now »
USD
0.460 0.418 0.327 0.327 0.327
Newark
96K9173 4,733 Buy Now »
USD
0.640 0.477 0.359 0.222 0.222
Chip One Stop Japan
C1S600600626725 217 Buy Now »
JPY
42.40 35.10 35.10 35.10
Mouser
667-ECA-1HHG471 18,789 Buy Now »
USD
0.740 0.438 0.344 0.250 0.211
Master Electronics
ECA1HHG471 107,968 ··
USD
0.630 0.630 0.410 0.184 0.184
TTI
ECA-1HHG471 9,400 Buy Now »
USD
0.237 0.237
Chip One Stop Global
C1S600600075912 489 Buy Now »
JPY
73.30 62.60 62.60 62.60
Future Electronics
ECA-1HHG471 25,559 Buy Now »
USD
0.275 0.230 0.210
Allied Electronics
70255855 737 Buy Now »
USD
0.313 0.313 0.265 0.242 0.242
Farnell
9692991 25,209 Buy Now »
GBP
0.500 0.297 0.180 0.169
element14 APAC 2
3198935 0 ··
SGD
1.22 0.709 0.481 0.405 0.343
9692991 23,219 Buy Now »
SGD
0.955 0.600 0.475 0.475
Electro Sonic
ECA1HHG471 122,692 Buy Now »
USD
0.668 0.668 0.435 0.195 0.195
Schukat
ECA1HHG471 3,450 Buy Now »
EUR
0.318 0.219 0.209
Distrelec
ECA1HHG471 436 Buy Now »
EUR
0.400 0.400 0.360 0.290 0.290
Avnet Europe
ECA1HHG471 41,610 Buy Now »
EUR
0.602 0.602 0.602 0.219 0.185
RS Components
3654313 4,685 Buy Now »
GBP
0.452 0.196 0.164 0.164
Avnet Asia
ECA1HHG471 400 Buy Now »
USD
0.148 0.129
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Midan Electronics
ECA1HHG471 200 Buy Now »
USD
0.250 0.250 0.250 0.250 0.250
Quest
ECA-1HHG471 64 Buy Now »
USD
0.613 0.490 0.306 0.306 0.306
Component Sense
ECA1HHG471 15 Buy Now »
EarthTron
ECA1HHG471 1,200 ··
JieJie Electronics
ECA1HHG471 85,000 ··
Abacus Technologies
ECA-1HHG471 1,595 ··
SIE
ECA1HHG471 8,800 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
ECA1HHG471 Contact ··
Touchstone Systems
ECA1HHG471 Contact Send RFQ »
XS Micro
ECA1HHG471 Contact ··
SemiconductorPLUS
ECA1HHG471 Contact ··

Descriptions

Capacitor [Panasonic Automotive & Industrial Systems] ECA1HHG471 Capacitor
Distrelec
Cap Aluminum 470uF 50V 20% (10 X 20mm) Radial 5mm 530mA 2000h 105°C Bulk
Avnet
CAP, ALU ELEC, 470UF, 50V, RAD
Farnell
NHG min Al electrolytic cap 470uF 50V
RS Components
Cap Aluminum Lytic 470uF 50V 20% (10 X 20mm) Radial 5mm 530mA 2000h 105???Ž Bulk
Chip One Stop Global
NHG min Al electrolytic cap,470uF 50V
Component Sense
CAP ALUM 470UF 20% 50V RADIAL
Digi-Key
CAP, ALU ELEC, 470UF, 50V, RAD
element14 APAC
EL-Capacitor 470uF 50V 10x20mm P5
Schukat
ECA-NHG Series 50 V 470 uF Ø 10 x 20 mm LS=5 mm 105 °C Radial Electrolytic
Future Electronics
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 50V, 20%, RADIAL
Newark
Cap Aluminum 470uF 50VDC 20% 10 X 20mm RDL 5mm 530mA 2000 hr Bulk
Verical
Cap Aluminum 470uF 50V 20% (10 X 20mm) Radial 5mm 530mA 2000h 105°C Bulk
Avnet Asia
Cap Aluminum Lytic 470uF 50V 20% (10 X 20mm) Radial 5mm 530mA 2000h 105???Ž Bulk
Chip One Stop Japan
CAP 470UF 50VDC 20% 10 X 20MM RDL 5MM 530MA 2000 HR
Master Electronics
Capacitor;Aluminum Electrolytic;Cap 470uF;Vol-Rtg 50V;Radial;nHg
Allied Electronics

Technical Specifications

Dielectric Material Aluminum Electrolytic
Packaging Bulk
Size-Length 20 mm
RoHS Compliant
REACH SVHC Compliance No SVHC
Capacitance 470 µF
Lead-Free Status Lead Free
Size-Diameter 10 mm
Mounting Type Through Hole
Capacitance Tolerance ±20%
Number of Pins 2
Size-Height 20 mm
Voltage Rating (DC) 50 V

Documents

Future Electronics
Datasheet
Datasheet
Onlinecomponents.com
Datasheet
Datasheet 5 pages 6 years ago
Datasheet 5 pages 3 years ago
Newark
Datasheet 5 pages 11 years ago
Digi-Key
Datasheet 5 pages 10 years ago
Arrow
Datasheet 5 pages 6 years ago
Allied Electronics
Datasheet 5 pages 14 years ago
Farnell
Datasheet 5 pages 8 years ago
Datasheet 1 page 12 years ago
element14
Datasheet 33 pages 10 years ago

Images

Alternate Names

PAN ECA1HHG471
PANA ECA1HHG471
PANASONI ECA1HHG471
Panasonic Electric Works ECA1HHG471
PANAS ECA1HHG471
PANSONIC ECA1HHG471
PANASON ECA1HHG471
PANASONIC INDUSTRIAL ECA1HHG471
PANASO ECA1HHG471
PANISONIC ECA1HHG471
PANASOINC ECA1HHG471
PANOSONIC ECA1HHG471
MATSUSHITA PANASONIC ECA1HHG471
Panasonic Electronic Components ECA1HHG471
PANASONC ECA1HHG471
PANASOIC ECA1HHG471
PANASONIC BATTERIES ECA1HHG471
AROMAT CORP ECA1HHG471
PANS ECA1HHG471
PANASONIC/MATSUSHITA ECA1HHG471
PANASINIC ECA1HHG471
PANASONIC CORP ECA1HHG471
PANAS0NIC ECA1HHG471
PANASONICS ECA1HHG471
PANASONIS ECA1HHG471
Panasonic Industrial Devices ECA1HHG471

Search for other parts like ECA1 »