Panasonic ECA-1EM332

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Weight14.787111 g
Technical
Capacitance3.3 mF
Dissipation Factor0.2 %
Lead/Base StyleStraight
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current1.3 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter16 mm
Height25 mm
Height - Seated (Max)27.0002 mm
Lead Diameter800 µm
Lead Pitch7.5 mm
Length25 mm
Width22.225 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1EM332.

element14 APAC
Datasheet5 pages13 years ago
Newark
Datasheet0 pages0 years ago
Farnell
Datasheet6 pages5 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet12 pages5 years ago
Panasonic SCT
Datasheet5 pages7 years ago
TME
Datasheet12 pages5 years ago
Arrow Electronics
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
DigiKey
Datasheet5 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.484
$ 0.488
$ 0.488
Stock
35,721
14,390
14,390
Authorized Distributors
16
9
9
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.3 A
1.98 A
1.98 A
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECA-1EM332.

Related Parts

Descriptions

Descriptions of Panasonic ECA-1EM332 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Aluminum Electrolytic Capacitor, 3300 uF, 25 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
Cap Aluminum 3300uF 25V 20% (16 X 25mm) Radial Aluminum Cylindrical Can 7.5mm 1300mA 2000 hr 85°C Bulk
Avnet Japan
Cap 3300Uf 25Vdc 20% 16 X 25Mm Rdl 7.5Mm 1300Ma 2000 Hr Rohs Compliant: Yes
Aluminum Electrolytic Capacitors, 3300uF, 25V, -40 to 85¡C
Panasonic SCT
Capacitor, 3300µF, 25V, 20%; Capacitance:3300µF; Voltage Rating:25V; Product Range:M Series; Capacitance Tolerance:± Capacitor
CAP, 3300µF, 25V, 20%; Capacitance: 3300µF; Voltage Rating: 25V; Product Range: M Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; Lead Spacing: 7.5mm; Height: 25mm; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Lifetime @ Temperature: 2000 hours @ 85°C; ESR: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: ± 20%; External Length / Height: 25mm; Lead Diameter: 0.8mm; No. of Pins: 2Pins; Operating Temperature Range: -40°C to +85°C; Ripple Current AC: 1300mA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1EM332
  • ECA-1EM332.
  • ECA1EM332

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Weight14.787111 g
Technical
Capacitance3.3 mF
Dissipation Factor0.2 %
Lead/Base StyleStraight
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current1.3 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter16 mm
Height25 mm
Height - Seated (Max)27.0002 mm
Lead Diameter800 µm
Lead Pitch7.5 mm
Length25 mm
Width22.225 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1EM332.

element14 APAC
Datasheet5 pages13 years ago
Newark
Datasheet0 pages0 years ago
Farnell
Datasheet6 pages5 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet12 pages5 years ago
Panasonic SCT
Datasheet5 pages7 years ago
TME
Datasheet12 pages5 years ago
Arrow Electronics
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
DigiKey
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant