Panasonic ECA1CM472

Aluminum Electrolytic Capacitor, 4700 uF, 16 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance4.7 mF
Dissipation Factor0.26 %
Lead/Base StyleStraight
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current1.36 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter16 mm
Height25 mm
Height - Seated (Max)27.0002 mm
Lead Diameter800 µm
Lead Pitch7.5 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA1CM472.

Newark
Datasheet5 pages13 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet6 pages5 years ago
Upverter
Datasheet5 pages7 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet12 pages5 years ago
TME
Datasheet12 pages5 years ago
Arrow Electronics
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
DigiKey
Datasheet5 pages18 years ago

Inventory History

3 month trend:
+15.22%

Alternate Parts

Price @ 1000
$ 0.428
$ 0.629
$ 0.629
Stock
44,395
19,754
19,754
Authorized Distributors
17
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.36 A
2.09 A
2.09 A
Height - Seated (Max)
27.0002 mm
26.4922 mm
26.4922 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECA1CM472.

Related Parts

Descriptions

Descriptions of Panasonic ECA1CM472 provided by its distributors.

Aluminum Electrolytic Capacitor, 4700 uF, 16 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
ALUMINUM ELECTROLYTIC CAPACITOR, 4700UF, 20%, 16V, RADIAL
Cap Aluminum 4700uF 16V 20% (16 X 25mm) Radial Aluminum Cylindrical Can 7.5mm 1360mA 2000 hr 85°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Aluminium electrolytic capacitor radial 4.7 mF 16VDC
Aluminum Electrolytic Capacitors, 4700uF, 16V, -40 to 85¡C
Panasonic SCT
Capacitor, Alum Electrolytic, Cap 4700 uF, Tol 20%,Vol-Rtg 16 VDC, Radial,16x25,Bulk | Panasonic Electronic Components ECA-1CM472

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1CM472
  • ECA-1CM472
  • ECA-1CM472.

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance4.7 mF
Dissipation Factor0.26 %
Lead/Base StyleStraight
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current1.36 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter16 mm
Height25 mm
Height - Seated (Max)27.0002 mm
Lead Diameter800 µm
Lead Pitch7.5 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA1CM472.

Newark
Datasheet5 pages13 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet6 pages5 years ago
Upverter
Datasheet5 pages7 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet12 pages5 years ago
TME
Datasheet12 pages5 years ago
Arrow Electronics
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
DigiKey
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant