Panasonic ECA1CM222

Aluminum Electrolytic Capacitor, 2200 uF, 16 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance2.2 mF
Dissipation Factor0.22 %
Lead/Base StyleStraight
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current1 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (AC)16 V
Voltage Rating (DC)16 V
Dimensions
Diameter12.5 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA1CM222.

Newark
Datasheet5 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet1 page19 years ago
element14 APAC
Datasheet6 pages5 years ago
_legacy Avnet
Datasheet0 pages0 years ago
Master Electronics
Datasheet12 pages5 years ago
Future Electronics
Datasheet5 pages7 years ago
Datasheet5 pages13 years ago
TME
Datasheet12 pages5 years ago
Arrow Electronics
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
Datasheet5 pages18 years ago
element14
Datasheet33 pages17 years ago
DigiKey
Datasheet5 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-12.03%

Alternate Parts

Price @ 1000
$ 0.275
$ 0.255
$ 0.255
Stock
102,143
30,202
30,202
Authorized Distributors
19
12
12
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1 A
1 A
1 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECA1CM222.

Related Parts

Descriptions

Descriptions of Panasonic ECA1CM222 provided by its distributors.

Aluminum Electrolytic Capacitor, 2200 uF, 16 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
Cap Aluminum 2200uF 16V 20% (12.5 X 20mm) Radial Aluminum Cylindrical Can 5mm 1000mA 2000 hr 85°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Aluminium electrolytic capacitor radial 2.2 mF 16VDC
Aluminum Electrolytic Capacitors, 2200uF, 16V, -40 to 85¡C
Panasonic SCT
CAPACITOR, 2200UF, 16V; Capacitor Application:General Purpose; Capacitance:2200µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; Life Time @ Temperature:2000 hours @ 85°C; Height:20mm; Diameter:12.5mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:5mm; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:1000mA; External Length / Height:20mm; Lead Diameter:0.6mm; Leakage Current:352µA; No. of Pins:2; Operating Lifetime:2000h; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:Radial; Ripple Current Frequency:120Hz; Ripple Current Temperature:85°C; Series:M; Terminal Type:Wire Ended; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:16V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1CM222
  • ECA-1CM222
  • ECA-1CM222.
  • ECA1CM222.

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance2.2 mF
Dissipation Factor0.22 %
Lead/Base StyleStraight
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current1 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (AC)16 V
Voltage Rating (DC)16 V
Dimensions
Diameter12.5 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA1CM222.

Newark
Datasheet5 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet1 page19 years ago
element14 APAC
Datasheet6 pages5 years ago
_legacy Avnet
Datasheet0 pages0 years ago
Master Electronics
Datasheet12 pages5 years ago
Future Electronics
Datasheet5 pages7 years ago
Datasheet5 pages13 years ago
TME
Datasheet12 pages5 years ago
Arrow Electronics
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
Datasheet5 pages18 years ago
element14
Datasheet33 pages17 years ago
DigiKey
Datasheet5 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant