Panasonic ECA-2EHG3R3B

Cap Aluminum 3.3uF 250V 20% (8 X 11.5mm) Radial 5mm 42mA 2000 hr 105°C Ammo Pack
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance3.3 µF
Dissipation Factor15 %
Lead/Base StyleStraight
Leakage Current59.5 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
Ripple Current42 mA
TerminationRadial
Tolerance20 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)12.4968 mm
Lead Pitch5 mm
Length11.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2EHG3R3B.

Master Electronics
Datasheet12 pages5 years ago
Panasonic SCT
Datasheet5 pages7 years ago
Electro Sonic
Datasheet0 pages0 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECA-2EHG3R3B.

Related Parts

Descriptions

Descriptions of Panasonic ECA-2EHG3R3B provided by its distributors.

Cap Aluminum 3.3uF 250V 20% (8 X 11.5mm) Radial 5mm 42mA 2000 hr 105°C Ammo Pack
Aluminum Electrolytic Capacitors, 3.3uF, 250V, -25 to 105¡C
Panasonic SCT
Al Lytic Cap, Radial Nhg Series, 105C Rohs Compliant: Yes |Panasonic ECA-2EHG3R3B
CAP ALUM 3.3UF 20% 250V RADIAL
Al Lytic Cap, Radial NHG Series, 105C250VDC 3.3uf
CAP, 3.3UF, 250V, ALU ELEC, RADIAL;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA2EHG3R3B
  • ECA2EHG3R3B.

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance3.3 µF
Dissipation Factor15 %
Lead/Base StyleStraight
Leakage Current59.5 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
Ripple Current42 mA
TerminationRadial
Tolerance20 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)12.4968 mm
Lead Pitch5 mm
Length11.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2EHG3R3B.

Master Electronics
Datasheet12 pages5 years ago
Panasonic SCT
Datasheet5 pages7 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant