Panasonic ECA-2CHG330B

Aluminum Electrolytic Capacitor, 33 uF, 160 V, ± 20%, 2000 hours @ 105°C, Radial Leaded
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance33 µF
Dissipation Factor15 %
Lead/Base StyleStraight
Leakage Current326.8 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
Ripple Current180 mA
TerminationRadial
Tolerance20 %
Voltage Rating160 V
Voltage Rating (DC)160 V
Dimensions
Diameter10 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2CHG330B.

Master Electronics
Datasheet12 pages5 years ago
TME
Datasheet12 pages5 years ago
Panasonic SCT
Datasheet5 pages7 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+49.75%

Alternate Parts

Price @ 1000
$ 0.226
$ 0.241
$ 0.241
Stock
18,850
106,944
106,944
Authorized Distributors
7
10
10
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
160 V
160 V
160 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
180 mA
470 mA
470 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECA-2CHG330B.

Related Parts

Descriptions

Descriptions of Panasonic ECA-2CHG330B provided by its distributors.

Aluminum Electrolytic Capacitor, 33 uF, 160 V, ± 20%, 2000 hours @ 105°C, Radial Leaded
Cap Aluminum Lytic 33uF 160V 20% (10 X 20mm) Radial 5mm 180mA 2000h 105°C Ammo Pack
NHG ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 33muF 160V
Aluminum Electrolytic Capacitors, 33uF, 160V, -25 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA2CHG330B
  • ECA2CHG330B.

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance33 µF
Dissipation Factor15 %
Lead/Base StyleStraight
Leakage Current326.8 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
Ripple Current180 mA
TerminationRadial
Tolerance20 %
Voltage Rating160 V
Voltage Rating (DC)160 V
Dimensions
Diameter10 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2CHG330B.

Master Electronics
Datasheet12 pages5 years ago
TME
Datasheet12 pages5 years ago
Panasonic SCT
Datasheet5 pages7 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant