Panasonic ECA-2AM220

Aluminum Electrolytic Capacitor, 22 uF, 100 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Case Code (Imperial)0603
Case Code (Metric)1608
ColorOrange
Dielectric MaterialAluminium
MountPCB, Surface Mount, Through Hole
Number of Pins2
Technical
Capacitance22 µF
Dissipation Factor0.1 %
Forward Current20 mA
Forward Voltage2.1 V
Illumination ColorOrange
Lead/Base StyleStraight
Leakage Current3 µA
Lens StyleClear
Life (Hours)2000 hours
Luminous Intensity2 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape and Reel
PolarityPolar
Ripple Current115 mA
Ripple Current (AC)115 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Dimensions
Diameter6.3 mm
Height11.2 mm
Height - Seated (Max)12.192 mm
Lead Diameter500 µm
Lead Pitch2.5 mm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2AM220.

element14 APAC
Datasheet5 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet6 pages5 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet12 pages5 years ago
Panasonic SCT
Datasheet5 pages7 years ago
Future Electronics
Datasheet5 pages13 years ago
Datasheet5 pages7 years ago
TME
Datasheet12 pages5 years ago
Arrow Electronics
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
Datasheet5 pages18 years ago
element14
Datasheet33 pages17 years ago
DigiKey
Datasheet5 pages18 years ago
Farnell
Datasheet1 page19 years ago
Datasheet6 pages25 years ago

Inventory History

3 month trend:
-0.35%

Alternate Parts

Price @ 1000
$ 0.068
$ 0.077
$ 0.077
Stock
237,769
18,082
18,082
Authorized Distributors
18
9
9
Capacitance
22 µF
22 µF
22 µF
Mount
PCB, Surface Mount, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
115 mA
115 mA
115 mA
Height - Seated (Max)
12.192 mm
12.192 mm
12.192 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECA-2AM220.

Related Parts

Descriptions

Descriptions of Panasonic ECA-2AM220 provided by its distributors.

Aluminum Electrolytic Capacitor, 22 uF, 100 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
Cap Aluminum 22uF 100V 20% (6.3 X 11.2mm) Radial Aluminum Cylindrical Can 2.5mm 115mA 2000 hr 85C Bulk
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Capacitor;Aluminum Electrolytic;Cap 22uF;Vol-Rtg 100V;Radial;nHg | Panasonic Electronic Components ECA2AM220
Aluminum Electrolytic Capacitors, 22uF, 100V, -40 to 85¡C
Panasonic SCT
Capacitor, 22µF, 100V, 20%; Capacitance:22µF; Voltage Rating:100V; Product Range:M Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-2AM220.
  • ECA2AM220
  • ECA2AM220.

Technical Specifications

Physical
Case/PackageRadial
Case Code (Imperial)0603
Case Code (Metric)1608
ColorOrange
Dielectric MaterialAluminium
MountPCB, Surface Mount, Through Hole
Number of Pins2
Technical
Capacitance22 µF
Dissipation Factor0.1 %
Forward Current20 mA
Forward Voltage2.1 V
Illumination ColorOrange
Lead/Base StyleStraight
Leakage Current3 µA
Lens StyleClear
Life (Hours)2000 hours
Luminous Intensity2 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape and Reel
PolarityPolar
Ripple Current115 mA
Ripple Current (AC)115 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Dimensions
Diameter6.3 mm
Height11.2 mm
Height - Seated (Max)12.192 mm
Lead Diameter500 µm
Lead Pitch2.5 mm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2AM220.

element14 APAC
Datasheet5 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet6 pages5 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet12 pages5 years ago
Panasonic SCT
Datasheet5 pages7 years ago
Future Electronics
Datasheet5 pages13 years ago
Datasheet5 pages7 years ago
TME
Datasheet12 pages5 years ago
Arrow Electronics
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
Datasheet5 pages18 years ago
element14
Datasheet33 pages17 years ago
DigiKey
Datasheet5 pages18 years ago
Farnell
Datasheet1 page19 years ago
Datasheet6 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant