Panasonic ECA-2AM100B

Aluminum Electrolytic Capacitor, 10 uF, 100 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance10 µF
Dissipation Factor10 %
Lead/Base StyleStraight
Leakage Current10 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current70 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)11.9888 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length11 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2AM100B.

Master Electronics
Datasheet12 pages5 years ago
Panasonic SCT
Datasheet5 pages7 years ago
TME
Datasheet12 pages5 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-20.06%

Alternate Parts

Price @ 1000
$ 0.054
$ 0.053
$ 0.053
Stock
83,479
263,196
263,196
Authorized Distributors
15
18
18
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
70 mA
70 mA
70 mA
Height - Seated (Max)
11.9888 mm
11.9888 mm
11.9888 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECA-2AM100B.

Related Parts

Descriptions

Descriptions of Panasonic ECA-2AM100B provided by its distributors.

Aluminum Electrolytic Capacitor, 10 uF, 100 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
Cap Aluminum Lytic 10uF 100V 20% (5 X 11mm) Radial 5mm 70mA 2000h 85°C Automotive Ammo
10 F 100 V Aluminum Electrolytic Capacitors Radial, Can - 2000 Hrs 85C
Aluminum Electrolytic Capacitors, 10uF, 100V, -40 to 85¡C
Panasonic SCT
Cap, Alu Elec, 10Uf, 100V, Radial; Capacitance:10Μf; Voltage(Dc):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Capacitor Case/Package:Radial Leaded; Esr:- Rohs Compliant: Yes |Panasonic ECA2AM100B

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA2AM100B
  • ECA2AM100B.

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance10 µF
Dissipation Factor10 %
Lead/Base StyleStraight
Leakage Current10 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current70 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)11.9888 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length11 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2AM100B.

Master Electronics
Datasheet12 pages5 years ago
Panasonic SCT
Datasheet5 pages7 years ago
TME
Datasheet12 pages5 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant