Upverter ECA-1VHG221

Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for ECA-1VHG221. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Case/PackageRadial
Number of Pins2
Technical
Capacitance220 µF
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Voltage Rating (DC)35 V
Dimensions
Diameter8 mm
Height11.5 mm

Documents

Download datasheets and manufacturer documentation for Upverter ECA-1VHG221.

Upverter
Datasheet5 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Upverter ECA-1VHG221.

Technical Specifications

Physical
Case/PackageRadial
Number of Pins2
Technical
Capacitance220 µF
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Voltage Rating (DC)35 V
Dimensions
Diameter8 mm
Height11.5 mm

Documents

Download datasheets and manufacturer documentation for Upverter ECA-1VHG221.

Upverter
Datasheet5 pages18 years ago