Panasonic ECA-1JM220

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance22 µF
Dissipation Factor0.11 %
Lead/Base StyleStraight
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current105 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage63 V
Voltage Rating63 V
Voltage Rating (AC)63 V
Voltage Rating (DC)63 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)11.9888 mm
Lead Diameter500 µm
Lead Pitch2 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1JM220.

element14 APAC
Datasheet5 pages0 years ago
Newark
Datasheet0 pages0 years ago
Farnell
Datasheet6 pages5 years ago
Datasheet1 page19 years ago
_legacy Avnet
Datasheet0 pages0 years ago
Master Electronics
Datasheet12 pages5 years ago
Panasonic SCT
Datasheet5 pages7 years ago
Future Electronics
Datasheet5 pages13 years ago
TME
Datasheet12 pages5 years ago
Arrow Electronics
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
Datasheet5 pages18 years ago
element14
Datasheet33 pages17 years ago
DigiKey
Datasheet5 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-6.46%

Alternate Parts

Price @ 1000
$ 0.047
$ 0.055
$ 0.055
Stock
462,757
139,638
139,638
Authorized Distributors
17
12
12
Capacitance
22 µF
22 µF
22 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
105 mA
105 mA
105 mA
Height - Seated (Max)
11.9888 mm
11.9888 mm
11.9888 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECA-1JM220.

Related Parts

Descriptions

Descriptions of Panasonic ECA-1JM220 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Cap Aluminum 22uF 63V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 105mA 2000 hr 85C Bulk
Aluminum Electrolytic Capacitor, 22 uF, 63 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
Aluminum Electrolytic Capacitors, 22uF, 63V, -40 to 85¡C
Panasonic SCT
22uF 63 V dc Aluminium Electrolytic Capacitor, M Series 2000h 5 (Dia.) x 11mm | Panasonic Electronic Components ECA1JM220
Capacitor, 22µF, 63V, 20%; Capacitance:22µF; Voltage Rating:63V; Product Range:M Series; Capacitance Tolerance:± Capacitor Terminals:Radial
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 63V, 20%, RADIAL; Capacitance:22µF; Voltage(DC):63V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Lead Spacing:2mm RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1JM220
  • ECA1JM220
  • ECA1JM220.

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance22 µF
Dissipation Factor0.11 %
Lead/Base StyleStraight
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current105 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage63 V
Voltage Rating63 V
Voltage Rating (AC)63 V
Voltage Rating (DC)63 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)11.9888 mm
Lead Diameter500 µm
Lead Pitch2 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1JM220.

element14 APAC
Datasheet5 pages0 years ago
Newark
Datasheet0 pages0 years ago
Farnell
Datasheet6 pages5 years ago
Datasheet1 page19 years ago
_legacy Avnet
Datasheet0 pages0 years ago
Master Electronics
Datasheet12 pages5 years ago
Panasonic SCT
Datasheet5 pages7 years ago
Future Electronics
Datasheet5 pages13 years ago
TME
Datasheet12 pages5 years ago
Arrow Electronics
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
Datasheet5 pages18 years ago
element14
Datasheet33 pages17 years ago
DigiKey
Datasheet5 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant