Panasonic ECA-1HMR33

Cap Aluminum 0.33uF 50V 20% (5 X 11mm) Radial 2mm 4.4mA 2000h 85°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance330 nF
Dissipation Factor0.12 %
Lead/Base StyleStraight
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current4.4 mA
Ripple Current (AC)4.4 mA
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)11.9888 mm
Lead Diameter500 µm
Lead Pitch2 mm
Length12 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1HMR33.

element14 APAC
Datasheet5 pages13 years ago
_legacy Avnet
Datasheet0 pages0 years ago
Upverter
Datasheet5 pages18 years ago
Master Electronics
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.041
$ 0.043
$ 0.043
Stock
10,523
9,505
9,505
Authorized Distributors
2
3
3
Capacitance
330 nF
330 nF
330 nF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
4.4 mA
4.3 mA
4.3 mA
Height - Seated (Max)
11.9888 mm
10.9982 mm
10.9982 mm

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECA-1HMR33.

Related Parts

Descriptions

Descriptions of Panasonic ECA-1HMR33 provided by its distributors.

Cap Aluminum 0.33uF 50V 20% (5 X 11mm) Radial 2mm 4.4mA 2000h 85°C Bulk
Capacitor;Alum Electrolytic;Cap 0.33 uF;Tol 20%;Vol-Rtg 50 VDC;Radial;5x11;Bulk
CAP, 0.33µF, 50V, 20%; Capacitance: 0.33µF; Voltage Rating: 50V; Product Range: -; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Lead Spacing: 2mm; Height: 11mm; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Lifetime @ Temperature: 2000 hours @ 85°C; ESR: -; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (07-Jul-2017); Capacitance Tolerance ±: ± 20%; External Length / Height: 11mm; Lead Diameter: 0.5mm; Operating Temperature Range: -40°C to +85°C; Ripple Current AC: 4.4mA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA1HMR33

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance330 nF
Dissipation Factor0.12 %
Lead/Base StyleStraight
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current4.4 mA
Ripple Current (AC)4.4 mA
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)11.9888 mm
Lead Diameter500 µm
Lead Pitch2 mm
Length12 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1HMR33.

element14 APAC
Datasheet5 pages13 years ago
_legacy Avnet
Datasheet0 pages0 years ago
Upverter
Datasheet5 pages18 years ago
Master Electronics
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant