Panasonic ECA-1HM471

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance470 µF
Dissipation Factor0.12 %
Lead/Base StyleStraight
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current650 mA
Ripple Current (AC)650 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Diameter10 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1HM471.

Newark
Datasheet0 pages0 years ago
Datasheet5 pages13 years ago
Datasheet6 pages5 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet1 page19 years ago
Panasonic SCT
Datasheet5 pages7 years ago
Master Electronics
Datasheet12 pages5 years ago
Jameco
Datasheet5 pages15 years ago
element14
Datasheet5 pages0 years ago
Datasheet33 pages17 years ago
TME
Datasheet12 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
Datasheet5 pages18 years ago
DigiKey
Datasheet5 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-10.29%

Alternate Parts

Price @ 1000
$ 0.199
$ 0.196
$ 0.384
$ 0.302
$ 0.499
$ 0.39
$ 0.392
$ 0.68
$ 0.226
$ 0.257
Stock
774,635
402,002
44,348
10,727
57,950
10,699
2,410
3,190
29,000
3,125
Authorized Distributors
22
17
7
7
5
5
2
4
4
3
Capacitance
470 µF
470 µF
470 µF
470 µF
470 µF
470 µF
470 µF
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
PCB, Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
-
Through Hole
Case/Package
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Aluminum
Radial
Voltage Rating (DC)
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
-
-
-
-
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
2000 hours
3500 hours
2000 hours
2000 hours
3500 hours
-
2000 hours
Ripple Current
650 mA
650 mA
755 mA
760 mA
755 mA
755 mA
760 mA
755 mA
610 mA
760 mA
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.4884 mm
21.9964 mm
21.9964 mm
21.4884 mm
21.4884 mm
21.9964 mm
-
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECA-1HM471.

Related Parts

Descriptions

Descriptions of Panasonic ECA-1HM471 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Aluminum Electrolytic Capacitor, 470 uF, 50 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
Cap Aluminum 470uF 50V 20% (10 X 20mm) Radial Aluminum Cylindrical Can 5mm 650mA 2000 hr 85°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitors, 470uF, 50V, -40 to 85¡C
Panasonic SCT
470uF 50 V dc Aluminium Electrolytic Capacitor, M Series 2000h 10 (Dia.) x 20mm | Panasonic Electronic Components ECA1HM471
Capacitor, 470µF, 50V, 20%; Capacitance:470µF; Voltage Rating:50V; Product Range:M Series; Capacitance Tolerance:± Capacitor Terminals:Radial
Aluminum Electrolytic Capacitor, 470Uf, 50V, 20%, Radial; Capacitance:470Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Panasonic ECA-1HM471.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1HM471
  • ECA-1HM471.
  • ECA1HM471
  • ECA1HM471.

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance470 µF
Dissipation Factor0.12 %
Lead/Base StyleStraight
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current650 mA
Ripple Current (AC)650 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Diameter10 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1HM471.

Newark
Datasheet0 pages0 years ago
Datasheet5 pages13 years ago
Datasheet6 pages5 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet1 page19 years ago
Panasonic SCT
Datasheet5 pages7 years ago
Master Electronics
Datasheet12 pages5 years ago
Jameco
Datasheet5 pages15 years ago
element14
Datasheet5 pages0 years ago
Datasheet33 pages17 years ago
TME
Datasheet12 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
Datasheet5 pages18 years ago
DigiKey
Datasheet5 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant