Panasonic ECA-1HM100I

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Through Hole
Technical
Capacitance10 µF
Dissipation Factor0.12 %
Lead/Base StyleStraight
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current65 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)11.9888 mm
Lead Diameter500 µm
Lead Pitch2.5 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1HM100I.

Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Panasonic SCT
Datasheet5 pages7 years ago
Farnell
Datasheet6 pages5 years ago
Master Electronics
Datasheet12 pages5 years ago
Future Electronics
Datasheet5 pages13 years ago
TME
Datasheet12 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
DigiKey
Datasheet5 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-10.56%

Alternate Parts

Price @ 1000
$ 0.042
$ 0.043
$ 0.043
Stock
483,365
738,409
738,409
Authorized Distributors
17
21
21
Capacitance
10 µF
10 µF
10 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
65 mA
65 mA
65 mA
Height - Seated (Max)
11.9888 mm
11.9888 mm
11.9888 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECA-1HM100I.

Related Parts

Descriptions

Descriptions of Panasonic ECA-1HM100I provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Aluminum Electrolytic Capacitor, 10 uF, 50 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
Cap Aluminum 10uF 50V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2.5mm 65mA 2000 hr 85°C Ammo Pack
Avnet Japan
Aluminum Electrolytic Capacitors, 10uF, 50V, -40 to 85¡C
Panasonic SCT
CAP, 10UF, 50V, ALU ELEC, RADIAL; Capacitance: 10µF; Voltage Rating: 50V; Product Range: M Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Lead Spacing: 2.5mm; Height: 11mm; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Lifetime @ Temperature: 2000 hours @ 85°C; ESR: -; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)
Aluminum Electrolytic Capacitor, 10Uf, 50V, 20%, Radial; Capacitance:10Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:2.5Mm; Esr:- Rohs Compliant: Yes |Panasonic ECA-1HM100I.
Capacitance uF = 10 / Rated Voltage DC V = 50 / Tolerance (±) % = 20 / Lead Spacing mm = 2 / Polarity = Polar / Lifetime h = 2000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Ripple Current mA = 65 / Leakage Current uA = 5 / Series = M-A / Diameter mm = 5 / Height mm = 11 / Packaging = Ammo Pack

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-1HM100I.
  • ECA1HM100I

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Through Hole
Technical
Capacitance10 µF
Dissipation Factor0.12 %
Lead/Base StyleStraight
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current65 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)11.9888 mm
Lead Diameter500 µm
Lead Pitch2.5 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1HM100I.

Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Panasonic SCT
Datasheet5 pages7 years ago
Farnell
Datasheet6 pages5 years ago
Master Electronics
Datasheet12 pages5 years ago
Future Electronics
Datasheet5 pages13 years ago
TME
Datasheet12 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
DigiKey
Datasheet5 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant