Panasonic ECA-1HM0R1I

Cap Aluminum 0.1uF 50V 20% (5 X 11mm) Radial 2.5mm 1.3mA 2000h 85°C Ammo Pack
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance100 nF
Lead/Base StyleStraight
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current1.3 mA
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)11.9888 mm
Lead Diameter500 µm
Lead Pitch2.5 mm
Length12 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1HM0R1I.

Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.133
$ 0.133
Stock
3,560
27,653
27,653
Authorized Distributors
0
3
3
Capacitance
100 nF
100 nF
100 nF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.3 mA
1.3 mA
1.3 mA
Height - Seated (Max)
11.9888 mm
12.4968 mm
12.4968 mm

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECA-1HM0R1I.

Descriptions

Descriptions of Panasonic ECA-1HM0R1I provided by its distributors.

Cap Aluminum 0.1uF 50V 20% (5 X 11mm) Radial 2.5mm 1.3mA 2000h 85°C Ammo Pack
NRND; LTB 12/20/2013 50VDC, 0.1uF, 5x11 LS2.5, T<(>&<)>A Box
Al Lytic Cap, Radial M Series, 85C50VDC, 0.1uF, 5x

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA1HM0R1I

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance100 nF
Lead/Base StyleStraight
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current1.3 mA
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)11.9888 mm
Lead Diameter500 µm
Lead Pitch2.5 mm
Length12 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1HM0R1I.

Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant