Panasonic ECA-1HHG101

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor0.12 %
Lead/Base StyleStraight
Leakage Current3 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current180 mA
Ripple Current (AC)180 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)12.4968 mm
Lead Diameter600 µm
Lead Pitch3.5 mm
Length11.5 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1HHG101.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Datasheet5 pages22 years ago
element14 APAC
Datasheet0 pages0 years ago
Farnell
Datasheet6 pages5 years ago
Datasheet0 pages0 years ago
Datasheet6 pages25 years ago
Datasheet5 pages15 years ago
Datasheet1 page19 years ago
Panasonic SCT
Datasheet5 pages7 years ago
Newark
Datasheet5 pages19 years ago
Master Electronics
Datasheet12 pages5 years ago
TME
Datasheet12 pages5 years ago
element14
Datasheet33 pages17 years ago
DigiKey
Datasheet5 pages18 years ago

Inventory History

3 month trend:
-35.53%

Alternate Parts

Price @ 1000
$ 0.124
$ 0.122
$ 0.123
$ 0.115
$ 0.132
$ 0.096
$ 0.31
$ 0.179
$ 0.117
$ 0.17
$ 0.171
Stock
483,749
1,801,027
131,336
103,279
91,982
198,340
11,796
58,425
69,653
27,665
13,793
Authorized Distributors
18
14
14
11
16
12
13
7
4
6
5
Capacitance
100 µF
100 µF
100 µF
100 µF
100 µF
100 µF
100 µF
100 µF
100 µF
100 µF
100 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Through Hole
PCB, Through Hole
PCB, Through Hole
Through Hole
-
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
468 mΩ
-
-
-
-
-
20 mΩ
-
-
-
Life (Hours)
1000 hours
3000 hours
1000 hours
1000 hours
1000 hours
1000 hours
1000 hours
3000 hours
1000 hours
1000 hours
1000 hours
Ripple Current
180 mA
485 mA
190 mA
180 mA
180 mA
190 mA
180 mA
340 mA
200 mA
180 mA
190 mA
Height - Seated (Max)
12.4968 mm
11.5062 mm
11.5062 mm
13.0048 mm
12.4968 mm
13.0048 mm
13.0048 mm
-
13.0048 mm
9.398 mm
13.0048 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECA-1HHG101.

Related Parts

Descriptions

Descriptions of Panasonic ECA-1HHG101 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Aluminum Electrolytic Capacitor, 100 uF, 50 V, ± 20%, 1000 hours @ 105°C, Radial Leaded
Cap Aluminum 100uF 50V 20% (8 X 11.5mm) Radial Aluminum Cylindrical Can 3.5mm 180mA 1000 hr 105C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 50V 100muF ±20% 0.315Dia 8.00mm
Capacitor;Aluminum Electrolytic;Cap 100uF;Vol-Rtg 50V;Radial;nHg | Panasonic Electronic Components ECA1HHG101
Aluminum Electrolytic Capacitors, 100uF, 50V, -55 to 105¡C
Panasonic SCT
Capacitor, 100µF, 50V, 20%; Capacitance:100µF; Voltage Rating:50V; Product Range:NHG Series; Capacitance Tolerance:± Capacitor

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1HHG101
  • ECA-1HHG101.
  • ECA1HHG101
  • ECA1HHG101.

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor0.12 %
Lead/Base StyleStraight
Leakage Current3 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current180 mA
Ripple Current (AC)180 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)12.4968 mm
Lead Diameter600 µm
Lead Pitch3.5 mm
Length11.5 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1HHG101.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Datasheet5 pages22 years ago
element14 APAC
Datasheet0 pages0 years ago
Farnell
Datasheet6 pages5 years ago
Datasheet0 pages0 years ago
Datasheet6 pages25 years ago
Datasheet5 pages15 years ago
Datasheet1 page19 years ago
Panasonic SCT
Datasheet5 pages7 years ago
Newark
Datasheet5 pages19 years ago
Master Electronics
Datasheet12 pages5 years ago
TME
Datasheet12 pages5 years ago
element14
Datasheet33 pages17 years ago
DigiKey
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant