Panasonic ECA-1EM472

Aluminum Electrolytic Capacitor, 4700 uF, 25 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Through Hole
Number of Pins2
Weight19.59519 g
Technical
Capacitance4.7 mF
Dissipation Factor0.22 %
Lead/Base StyleStraight
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current1.5 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter16 mm
Height31.5 mm
Height - Seated (Max)33.5026 mm
Lead Diameter800 µm
Lead Pitch7.5 mm
Length31.5 mm
Width31.75 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1EM472.

element14 APAC
Datasheet5 pages13 years ago
Newark
Datasheet0 pages0 years ago
Farnell
Datasheet6 pages5 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet12 pages5 years ago
Panasonic SCT
Datasheet5 pages7 years ago
TME
Datasheet12 pages5 years ago
Jameco
Datasheet6 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
DigiKey
Datasheet5 pages18 years ago

Inventory History

3 month trend:
-18.50%

Alternate Parts

Price @ 1000
$ 0.674
$ 0.605
$ 1.125
$ 1.1
$ 0.571
Stock
21,525
62,294
8,177
964
400
Authorized Distributors
14
9
8
5
1
Capacitance
4.7 mF
4.7 mF
4.7 mF
4.7 mF
4.7 mF
Mount
PCB, Through Hole
PCB, Through Hole
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
25 V
-
Tolerance
20 %
20 %
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
-
78 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
2000 hours
2000 hours
Ripple Current
1.5 A
2.45 A
2.42 A
2.36 A
2.05 A
Height - Seated (Max)
33.5026 mm
31.496 mm
32.9946 mm
31.496 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECA-1EM472.

Related Parts

Descriptions

Descriptions of Panasonic ECA-1EM472 provided by its distributors.

Aluminum Electrolytic Capacitor, 4700 uF, 25 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
Cap Aluminum 4700uF 25V 20% (16 X 31.5mm) Radial Aluminum Cylindrical Can 7.5mm 1500mA 2000 hr 85°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitors, 4700uF, 25V, -40 to 85¡C
Panasonic SCT
Capacitor RADIAL ECA1EM472 PANASONIC RoHS Micro Farad=4700 V=25 Q16XL31.5
Halfin
Capacitor, 4700µF, 25V, 20%; Capacitance:4700µF; Voltage Rating:25V; Product Range:M Series; Capacitance Tolerance:± Capacitor
CAP, 4700µF, 25V, 20%; Capacitance: 4700µF; Voltage Rating: 25V; Product Range: M Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; Lead Spacing: 7.5mm; Height: 31.5mm; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Lifetime @ Temperature: 2000 hours @ 85°C; ESR: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: ± 20%; External Length / Height: 31.5mm; Lead Diameter: 0.8mm; No. of Pins: 2Pins; Operating Temperature Range: -40°C to +85°C; Ripple Current AC: 1500mA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1EM472
  • ECA-1EM472.
  • ECA1EM472

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Through Hole
Number of Pins2
Weight19.59519 g
Technical
Capacitance4.7 mF
Dissipation Factor0.22 %
Lead/Base StyleStraight
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current1.5 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter16 mm
Height31.5 mm
Height - Seated (Max)33.5026 mm
Lead Diameter800 µm
Lead Pitch7.5 mm
Length31.5 mm
Width31.75 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1EM472.

element14 APAC
Datasheet5 pages13 years ago
Newark
Datasheet0 pages0 years ago
Farnell
Datasheet6 pages5 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet12 pages5 years ago
Panasonic SCT
Datasheet5 pages7 years ago
TME
Datasheet12 pages5 years ago
Jameco
Datasheet6 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
DigiKey
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant