Thermometrics EC95H303W

Thermistor; 30; Pcb Mount Mtg. Type; 2.5"" Lead; Bare Tinned Alloy; 0; +70
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountFree Hanging
Number of Pins2
Technical
Max Operating Temperature70 °C
Max Power Dissipation75 mW
Min Operating Temperature0 °C
PackagingBulk
Resistance30 kΩ
Dimensions
Diameter2.41 mm
Lead Length63.5 mm

Documents

Download datasheets and manufacturer documentation for Thermometrics EC95H303W.

Newark
Datasheet1 page24 years ago
Datasheet1 page24 years ago
Component Distributors Inc.
Datasheet1 page24 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page24 years ago
Factory Futures
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Thermometrics EC95H303W.

Descriptions

Descriptions of Thermometrics EC95H303W provided by its distributors.

THERMISTOR; 30; PCB MOUNT MTG. TYPE; 2.5"" LEAD; BARE TINNED ALLOY; 0; +70
NTC Chip,Interchangeable,30Kohm,0/+70DegC,Leaded
THERMISTOR NTC EC95 TYPE 30K OHM
THERMISTOR NTC 30KOHM 3936K BEAD
NTC Thermistor; Series:EC95; Thermistor Type:NTC; Resistance:30kohm; Thermistor Tolerance:± 0.2°C; Operating Temp. Max:150°C; Package/Case:Radial; Dissipation Constant:1mW/°C; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Thermometrics has several brands around the world that distributors may use as alternate names. Thermometrics may also be known as the following names:

  • THE
  • THERMOMETRIC
  • GE SENSING / THERMOMETRICS
  • THERMOMET
  • Amphenol Thermometrics
  • Amphenol Advanced Sensor/Thermometrics
  • Thermometrics/Amphenol
  • GE Sensing & Inspection / Thermometrics
  • AMPHENOL THERMOMETRICS INC

Technical Specifications

Physical
MountFree Hanging
Number of Pins2
Technical
Max Operating Temperature70 °C
Max Power Dissipation75 mW
Min Operating Temperature0 °C
PackagingBulk
Resistance30 kΩ
Dimensions
Diameter2.41 mm
Lead Length63.5 mm

Documents

Download datasheets and manufacturer documentation for Thermometrics EC95H303W.

Newark
Datasheet1 page24 years ago
Datasheet1 page24 years ago
Component Distributors Inc.
Datasheet1 page24 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page24 years ago
Factory Futures
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSNon-Compliant