Ecliptek EC3645TTS-50.000M

Oscillator, 3MM X 5MM Ceramic SMD Lvhcmos, 3.3V, 50PPM Max., Tri-state, 50MHZ

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
EC3645TTS50000MContact
>1wk

Technical Specifications

Physical
Case/PackageCSMD
MaterialCeramic
Number of Pins4
Technical
Frequency50 MHz
Frequency Stability50 ppm
Frequency Tolerance0.005 %
Load Capacitance15 pF
Max Operating Temperature70 °C
Min Operating Temperature-10 °C
Number of Contacts4
PackagingBulk
Dimensions
Depth3.2 mm
Length5 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Ecliptek EC3645TTS-50.000M.

Ecliptek
Datasheet6 pages10 years ago
Datasheet5 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Ecliptek EC3645TTS-50.000M.

Related Parts

Descriptions

Descriptions of Ecliptek EC3645TTS-50.000M provided by its distributors.

OSCILLATOR, 3MM X 5MM CERAMIC SMD LVHCMOS, 3.3V, 50PPM MAX., TRI-STATE, 50MHZ
Oscillator XO 50MHz ±50ppm 15pF LVCMOS 55% 3.3V 4-Pin CSMD Bulk
Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 3.2mm x 5.0mm Ceramic Surface Mount (SMD) 50.000MHz ±50ppm over -10°C to +70°C

Manufacturer Aliases

Ecliptek has several brands around the world that distributors may use as alternate names. Ecliptek may also be known as the following names:

  • ECL
  • ECLIPTEK CORPORATION
  • ECLI
  • ECLIP
  • ECLIPT
  • ECLIPTEK CORP
  • ECLP
  • ECLIPTEC
  • ECLIPTEK INC
  • ECIPTEK
  • ECLPTK
  • ECLIPTE
  • ECLIPTECK
  • ECLIPTEX
  • ELIPTEC
  • ECLIPTIK
  • ECLIPTOK
  • ECLIPTK
  • ECLIPTEK/NON
  • Eclipteck Corporation
  • ILSI-MMD ECLIPTEK
  • Ecliptek / Abracon
  • ECLIPEK
  • ECLIPTEK CORPO
  • ECLIPTEK-CSP1

Part Number Aliases

This part may be known by these alternate part numbers:

  • EC3645TTS50.000M

Technical Specifications

Physical
Case/PackageCSMD
MaterialCeramic
Number of Pins4
Technical
Frequency50 MHz
Frequency Stability50 ppm
Frequency Tolerance0.005 %
Load Capacitance15 pF
Max Operating Temperature70 °C
Min Operating Temperature-10 °C
Number of Contacts4
PackagingBulk
Dimensions
Depth3.2 mm
Length5 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Ecliptek EC3645TTS-50.000M.

Ecliptek
Datasheet6 pages10 years ago
Datasheet5 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet3 pages14 years ago
Reach Statement1 page10 years ago
Rohs Statement1 page10 years ago