Ecliptek EC3645TTS-20.000M

OSCILLATOR, 3MM X 5MM CERAMIC SMD LVHCMOS, 3.3V, 50PPM MAX., TRI-STATE, 20MHZ

Datasheet Manufacturer Page Request Sample

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Allied Electronics
70112478 0 ··
USD
4.43 4.43

Descriptions

Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 3.2mm x 5.0mm Ceramic Surface Mount (SMD) 20.000MHz ±50ppm over -10°C to +70°C
Ecliptek
OSCILLATOR, 3MM X 5MM CERAMIC SMD LVHCMOS, 3.3V, 50PPM MAX., TRI-STATE, 20MHZ
Allied Electronics

Technical Specifications

Supply Voltage (DC) 3.3 V
Digital Logic Level CMOS
Size-Width 3.2 mm
Material Ceramic
Frequency Stability 50 ppm
Frequency Tolerance 50 ppm
RoHS Compliant
Rise/Fall Time 6 ns
Mounting Type Surface Mount
Number of Contacts 4
Number of Pins 4
Lead-Free Status Lead Free
Size-Length 5 mm
Frequency 20 MHz
Lifecycle Status 7+ Years
Oscillator Type Crystal Clock

Documents

Ecliptek
Datasheet 6 pages 3 years ago
Datasheet 5 pages 7 years ago
Allied Electronics
Datasheet 2 pages 12 years ago
Datasheet 2 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Reach Statement 1 page 3 years ago
Materials Sheet 3 pages 7 years ago

Alternate Names

ECL EC3645TTS-20.000M
ECLI EC3645TTS-20.000M
ECLIPTEK CORPORATION EC3645TTS-20.000M
ECLIP EC3645TTS-20.000M
ECLIPT EC3645TTS-20.000M
ECLIPTEK CORP EC3645TTS-20.000M
ECLP EC3645TTS-20.000M
ECLIPTEC EC3645TTS-20.000M
ECIPTEK EC3645TTS-20.000M
ECLPTK EC3645TTS-20.000M
ECLIPTEK INC EC3645TTS-20.000M
ECLIPTECK EC3645TTS-20.000M
ECLIPTEX EC3645TTS-20.000M
ELIPTEC EC3645TTS-20.000M
ECLIPTE EC3645TTS-20.000M
ECLIPTIK EC3645TTS-20.000M
ECLIPTOK EC3645TTS-20.000M
ECLIPTK EC3645TTS-20.000M
ECLIPTEK/NON EC3645TTS-20.000M
Eclipteck Corporation EC3645TTS-20.000M
ECLIPEK EC3645TTS-20.000M
ECLIPTEK CORPO EC3645TTS-20.000M
ECLIPTEK-CSP1 EC3645TTS-20.000M
ECLIPTEK CORPORATI EC3645TTS-20.000M
ECPLIPTEK EC3645TTS-20.000M

Search for other parts like EC3645 »