Ecliptek EC2SM-24.576M

Quartz Crystal Resonator HC49/UP 2 Pad Surface Mount (SMD) 4.5mm Height Metal Resistance Weld Seal 24.576MHz ±50ppm/100...

Datasheet Manufacturer Page Request Sample

See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
EC2SM-24.576M 416 Buy Now »
USD
4.50 2.25 2.10 1.95 1.95
Area51
EC2SM-24.576M 915 ··
USD
1.75 1.75 1.75 1.75 1.75
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
EC2SM-24.576M Contact ··

Descriptions

Quartz Crystal Resonator HC49/UP 2 Pad Surface Mount (SMD) 4.5mm Height Metal Resistance Weld Seal 24.576MHz ±50ppm/100ppm over 0°C to +70°C
Ecliptek

Technical Specifications

Equivalent Series Resistance (ESR) 40 Ω
Frequency 24.576 MHz
Lifecycle Status Obsolete
Number of Contacts 2
Number of Pins 2
Lead-Free Status Contains Lead
Frequency Tolerance 50 ppm
RoHS Non-Compliant
Material Metal
Mounting Type Surface Mount
Load Capacitance 18 pF

Documents

Ecliptek
Datasheet 4 pages 6 years ago
Datasheet 4 pages 3 years ago
Allied Electronics
Datasheet 2 pages 13 years ago

Alternate Names

ECL EC2SM-24.576M
ECLI EC2SM-24.576M
ECLIPTEK CORPORATION EC2SM-24.576M
ECLIP EC2SM-24.576M
ECLIPT EC2SM-24.576M
ECLIPTEK CORP EC2SM-24.576M
ECLP EC2SM-24.576M
ECLIPTEC EC2SM-24.576M
ECIPTEK EC2SM-24.576M
ECLPTK EC2SM-24.576M
ECLIPTEK INC EC2SM-24.576M
ECLIPTECK EC2SM-24.576M
ECLIPTEX EC2SM-24.576M
ELIPTEC EC2SM-24.576M
ECLIPTE EC2SM-24.576M
ECLIPTIK EC2SM-24.576M
ECLIPTOK EC2SM-24.576M
ECLIPTK EC2SM-24.576M
ECLIPTEK/NON EC2SM-24.576M
Eclipteck Corporation EC2SM-24.576M
ECLIPEK EC2SM-24.576M
ECLIPTEK CORPO EC2SM-24.576M
ECLIPTEK-CSP1 EC2SM-24.576M
ECLIPTEK CORPORATI EC2SM-24.576M
ECPLIPTEK EC2SM-24.576M

Search for other parts like EC2 »